Part Details for FE3A by New Jersey Semiconductor Products Inc
Results Overview of FE3A by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FE3A Information
FE3A by New Jersey Semiconductor Products Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for FE3A
FE3A CAD Models
FE3A Part Data Attributes
|
FE3A
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
FE3A
New Jersey Semiconductor Products Inc
Diode Switching 50V 3A 2-Pin Case G-4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs |
Alternate Parts for FE3A
This table gives cross-reference parts and alternative options found for FE3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FE3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RGP30A | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 3A, 50V V(RRM) | FE3A vs RGP30A |
EGP30A | New Jersey Semiconductor Products Inc | Check for Price | Diode Switching 50V 3A 2-Pin DO-201AD | FE3A vs EGP30A |
EFM301L | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMCL, 2 PIN | FE3A vs EFM301L |
EFM301L-T | Rectron Semiconductor | Check for Price | Rectifier Diode, | FE3A vs EFM301L-T |
ES3A-T | Rectron Semiconductor | Check for Price | Rectifier Diode, | FE3A vs ES3A-T |
RS3A | Frontier Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | FE3A vs RS3A |
EFM301L-W | Rectron Semiconductor | Check for Price | Rectifier Diode, | FE3A vs EFM301L-W |
ES3A-W | Rectron Semiconductor | Check for Price | Rectifier Diode, | FE3A vs ES3A-W |
RGP30A | New Jersey Semiconductor Products Inc | Check for Price | Diode Switching 50V 3A 2-Pin DO-201AD | FE3A vs RGP30A |
FE3A | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), | FE3A vs FE3A |