Part Details for FDSD0420-H-1R0M=P3 by TOKO Inc
Results Overview of FDSD0420-H-1R0M=P3 by TOKO Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FDSD0420-H-1R0M=P3 Information
FDSD0420-H-1R0M=P3 by TOKO Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE322520F-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 6700mA NONAUTO | |
DFE32CAH1R0MR0L | Murata Manufacturing Co Ltd | Fixed IND 1uH 5900mA POWRTRN | |
DFE2016CKA-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 1800mA NONAUTO |
Price & Stock for FDSD0420-H-1R0M=P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 150 |
|
$0.3094 / $0.8250 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 1UH, 20%, 1 ELEMENT, METAL ALLOY-CORE, SMD, 1515 | 120 |
|
$0.3300 / $1.1000 | Buy Now |
Part Details for FDSD0420-H-1R0M=P3
FDSD0420-H-1R0M=P3 CAD Models
FDSD0420-H-1R0M=P3 Part Data Attributes
FDSD0420-H-1R0M=P3 Frequently Asked Questions (FAQ)
-
TOKO provides a recommended PCB layout and land pattern in their application notes or design guides. It's essential to follow these guidelines to ensure optimal performance, minimize parasitic inductance, and reduce electromagnetic interference (EMI).
-
The FDSD0420-H-1R0M=P3 is designed to minimize EMI and high-frequency noise. TOKO's proprietary technology and shielded construction help to reduce radiation and absorption of electromagnetic energy. However, additional filtering or shielding may be necessary depending on the specific application and environment.
-
While the datasheet specifies a temperature range of -40°C to +125°C, it's essential to consider the derating curves and temperature coefficients to ensure the inductor operates within safe limits. TOKO may provide additional information on temperature derating in their application notes or upon request.
-
The FDSD0420-H-1R0M=P3 is a high-quality inductor, but it's crucial to evaluate its suitability for high-reliability or safety-critical applications. TOKO may provide additional information on the inductor's reliability, failure rates, and compliance with relevant industry standards (e.g., AEC-Q200) upon request.
-
TOKO provides a range of inductance values and tolerances for the FDSD0420-H-1R0M=P3. To select the correct value, consider the specific requirements of your application, including the operating frequency, current, and voltage. TOKO's application engineers or technical support can provide guidance on selecting the optimal inductor value and tolerance.