Part Details for FDS9933A by Rochester Electronics LLC
Results Overview of FDS9933A by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FDS9933A Information
FDS9933A by Rochester Electronics LLC is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for FDS9933A
FDS9933A CAD Models
FDS9933A Part Data Attributes
|
FDS9933A
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
FDS9933A
Rochester Electronics LLC
3.8A, 20V, 0.075ohm, 2 CHANNEL, P-CHANNEL, Si, POWER, MOSFET, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOT | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 3.8 A | |
Drain-source On Resistance-Max | 0.075 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 20 A | |
Qualification Status | COMMERCIAL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDS9933A
This table gives cross-reference parts and alternative options found for FDS9933A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDS9933A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FDS9933A | onsemi | $0.5892 | Dual P-Channel 2.5V Specified PowerTrench® MOSFET -20V, -3.8A, 75mΩ, SOIC-8, 2500-REEL | FDS9933A vs FDS9933A |
FDS9933 | Fairchild Semiconductor Corporation | Check for Price | Dual P-Channel 2.5V Specified PowerTrench® MOSFET, 8LD, JEDEC MS-012, .150"NARROW BODY, 2500/TAPE REEL | FDS9933A vs FDS9933 |
HAT1025R | Renesas Electronics Corporation | Check for Price | 4.5A, 20V, 0.15ohm, 2 CHANNEL, P-CHANNEL, Si, POWER, MOSFET, MS-012AA, SO-8 | FDS9933A vs HAT1025R |
NDS9933 | National Semiconductor Corporation | Check for Price | TRANSISTOR 3.2 A, 20 V, 0.11 ohm, 2 CHANNEL, P-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power | FDS9933A vs NDS9933 |