Part Details for FDS8884 by UMW
Results Overview of FDS8884 by UMW
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FDS8884 Information
FDS8884 by UMW is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for FDS8884
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4518-FDS8884TR-ND
|
DigiKey | MOSFET N-CH 30V 8.5A 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.1000 / $0.6100 | Buy Now |