-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual N-Channel Logic Level PowerTrench® MOSFET 30V, 5.5A, 40mΩ, SOIC-8, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FDS6930A by onsemi is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38C7176
|
Newark | Dual N Channel Mosfet, 30V, Soic, Channel Type:N Channel, Drain Source Voltage Vds N Channel:30V, Drain Source Voltage Vds P Channel:30V, Continuous Drain Current Id N Channel:5.5A, Continuous Drain Current Id P Channel:5.5A Rohs Compliant: Yes |Onsemi FDS6930A RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
85983256
|
Verical | Trans MOSFET N-CH 30V 5.5A 8-Pin SOIC T/R RoHS: Compliant Min Qty: 827 Package Multiple: 1 Date Code: 2001 | Americas - 2500 |
|
$0.3124 / $0.4535 | Buy Now |
DISTI #
85992244
|
Verical | Trans MOSFET N-CH 30V 5.5A 8-Pin SOIC T/R RoHS: Compliant Min Qty: 827 Package Multiple: 1 Date Code: 1801 | Americas - 2440 |
|
$0.3124 / $0.4535 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | TRANSISTOR,MOSFET,MATCHED PAIR,N-CHANNEL,30V V(BR)DSS,4.6A I(D),SO | 2151 |
|
$3.2205 / $6.4410 | Buy Now |
|
Quest Components | TRANSISTOR,MOSFET,MATCHED PAIR,N-CHANNEL,30V V(BR)DSS,4.6A I(D),SO | 1 |
|
$1.3500 | Buy Now |
|
Rochester Electronics | Small Signal Field-Effect Transistor, 5.5A, 30V, 2-Element, N-Channel, MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 4940 |
|
$0.2499 / $0.4031 | Buy Now |
DISTI #
FDS6930A
|
TME | Transistor: N-MOSFET x2, unipolar, 30V, 5.5A, 2W, SO8 Min Qty: 3 | 0 |
|
$0.2730 / $0.3640 | RFQ |
DISTI #
FDS6930A
|
Avnet Silica | Transistor MOSFET Array Dual NCH 30V 55A 8Pin SOIC TR (Alt: FDS6930A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FDS6930A
|
EBV Elektronik | Transistor MOSFET Array Dual NCH 30V 55A 8Pin SOIC TR (Alt: FDS6930A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDS6930A
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDS6930A
onsemi
Dual N-Channel Logic Level PowerTrench® MOSFET 30V, 5.5A, 40mΩ, SOIC-8, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 | |
Package Description | SO-8 | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 5.5 A | |
Drain-source On Resistance-Max | 0.04 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.6 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FDS6930A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDS6930A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FDS6930A_NL | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 5.5A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | FDS6930A vs FDS6930A_NL |
FDS6930A | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 5.5A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | FDS6930A vs FDS6930A |
The FDS6930A can operate from -40°C to 150°C, making it suitable for high-reliability applications.
To ensure proper biasing, connect the gate to a voltage source through a resistor (e.g., 1 kΩ) and ensure the drain-source voltage is within the recommended range (typically 10-20 V).
Use a thermal pad on the PCB, and ensure good thermal conductivity between the device and the heat sink. A copper pour or thermal vias can help reduce thermal resistance.
Yes, the FDS6930A can be used in switching applications, but be aware of the maximum switching frequency (typically 100 kHz) and ensure the device is properly biased to avoid overheating.
Use ESD protection devices, such as TVS diodes or ESD protection arrays, and follow proper handling and storage procedures to prevent ESD damage.