Part Details for FDS6690 by Fairchild Semiconductor Corporation
Results Overview of FDS6690 by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FDS6690 Information
FDS6690 by Fairchild Semiconductor Corporation is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for FDS6690
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FDS6690-ND
|
DigiKey | SMALL SIGNAL N-CHANNEL MOSFET Min Qty: 226 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4985 In Stock |
|
$1.3300 | Buy Now |
|
Quest Components | 10000 MA, 30 V, N-CHANNEL, SI, SMALL SIGNAL, MOSFET | 2748 |
|
$0.7386 / $1.7585 | Buy Now |
|
Rochester Electronics | Small Signal Field-Effect Transistor, 10A, 30V, N-Channel MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 4985 |
|
$0.7944 / $1.2800 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for FDS6690
FDS6690 CAD Models
FDS6690 Part Data Attributes
|
FDS6690
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDS6690
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 10A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 |
Alternate Parts for FDS6690
This table gives cross-reference parts and alternative options found for FDS6690. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDS6690, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FDS6690_NL | Rochester Electronics LLC | Check for Price | 10000mA, 30V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SOIC-8 | FDS6690 vs FDS6690_NL |
FDS6690 Frequently Asked Questions (FAQ)
-
The FDS6690 can operate from -40°C to 150°C, but the recommended operating temperature range is -40°C to 125°C for optimal performance and reliability.
-
To ensure proper biasing, connect the VCC pin to a stable 5V supply, and the VBS pin to a stable 12V supply. Also, make sure to decouple the VCC and VBS pins with suitable capacitors to minimize noise and voltage fluctuations.
-
To minimize electromagnetic interference (EMI) and ensure optimal performance, keep the FDS6690 away from high-frequency components, use a solid ground plane, and keep the input and output traces short and separate. Also, use a low-ESR capacitor for the VCC decoupling.
-
Use a voltage regulator or a transient voltage suppressor (TVS) to protect the FDS6690 from overvoltage conditions. For overcurrent protection, use a current-limiting resistor or a fuse in series with the output pin. Additionally, consider using a protection circuit with a zener diode and a resistor to clamp the output voltage.
-
The typical output impedance of the FDS6690 is around 10 ohms, but it can vary depending on the operating conditions and the load connected to the output pin.