Part Details for FDS6680 by onsemi
Results Overview of FDS6680 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FDS6680 Information
FDS6680 by onsemi is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for FDS6680
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FDS6680
|
Avnet Americas | - Tape and Reel (Alt: FDS6680) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for FDS6680
FDS6680 CAD Models
FDS6680 Part Data Attributes
FDS6680 Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the FDS6680 involves keeping the input and output traces as short as possible, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is also recommended.
-
To ensure proper biasing, the FDS6680 requires a stable voltage supply, typically between 4.5V to 5.5V, and a bias current of around 10mA to 20mA. The device also requires a proper bias resistor network to set the output voltage and current limits.
-
The FDS6680 has an operating temperature range of -40°C to 125°C, making it suitable for automotive and industrial applications.
-
The FDS6680 has built-in overvoltage protection (OVP) and overcurrent protection (OCP) features. However, additional external protection components such as TVS diodes and fuses may be required to ensure the device is fully protected from voltage and current surges.
-
The typical rise and fall time of the FDS6680 output is around 10ns to 20ns, making it suitable for high-speed switching applications.