Part Details for FDPF680N10T by Fairchild Semiconductor Corporation
Results Overview of FDPF680N10T by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FDPF680N10T Information
FDPF680N10T by Fairchild Semiconductor Corporation is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for FDPF680N10T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FDPF680N10T-ND
|
DigiKey | MOSFET N-CH 100V 12A TO220F Min Qty: 364 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
37584 In Stock |
|
$0.8300 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor, 12A, 100V, 0.068ohm, N-Channel, MOSFET, TO-220AB RoHS: Compliant Status: Obsolete Min Qty: 1 | 37903 |
|
$0.4920 / $0.7935 | Buy Now |
Part Details for FDPF680N10T
FDPF680N10T CAD Models
FDPF680N10T Part Data Attributes
|
FDPF680N10T
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDPF680N10T
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 12A I(D), 100V, 0.068ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, TO-220F, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220F | |
Package Description | ROHS COMPLIANT, TO-220F, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | TO220, MOLDED, 3LD, FULL PACK, EIAJ SC91, STRAIGHT LEAD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Avalanche Energy Rating (Eas) | 50.4 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 12 A | |
Drain-source On Resistance-Max | 0.068 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 24 W | |
Pulsed Drain Current-Max (IDM) | 48 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
FDPF680N10T Frequently Asked Questions (FAQ)
-
The maximum junction temperature that the FDPF680N10T can withstand is 150°C. However, it's recommended to operate the device at a junction temperature below 125°C for reliable operation and to ensure a long lifespan.
-
To ensure proper cooling, it's essential to provide a good thermal path from the device to a heat sink or a metal plate. Use a thermal interface material (TIM) with a thermal conductivity of at least 1 W/m-K between the device and the heat sink. Also, ensure that the heat sink is properly mounted and has sufficient airflow to dissipate the heat.
-
The recommended gate drive voltage for the FDPF680N10T is between 10V and 15V. However, the device can tolerate gate drive voltages up to 20V. It's essential to ensure that the gate drive voltage is within the recommended range to prevent damage to the device.
-
Yes, the FDPF680N10T is suitable for high-frequency switching applications up to 100 kHz. However, it's essential to consider the device's switching losses, gate drive requirements, and thermal management when designing the application.
-
To protect the FDPF680N10T from overvoltage and overcurrent, use a voltage clamp or a transient voltage suppressor (TVS) to limit the voltage across the device. Also, use a current sense resistor and a fuse or a current limiter to prevent overcurrent conditions.