Part Details for FDPF5N50FT by onsemi
Results Overview of FDPF5N50FT by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FDPF5N50FT Information
FDPF5N50FT by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for FDPF5N50FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FDPF5N50FT
|
Avnet Americas | Trans MOSFET N-CH 500V 4.5A 3-Pin(3+Tab) TO-220F Rail - Rail/Tube (Alt: FDPF5N50FT) RoHS: Compliant Min Qty: 926 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 4000 Partner Stock |
|
$0.7562 / $0.8291 | Buy Now |
DISTI #
85955560
|
Verical | Trans MOSFET N-CH 500V 4.5A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 284 Package Multiple: 1 Date Code: 2001 | Americas - 1000 |
|
$0.8250 / $1.3250 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor, 4.5A, 500V, 1.55ohm, N-Channel, MOSFET, TO-220AB RoHS: Compliant Status: Obsolete Min Qty: 1 | 1000 |
|
$0.6600 / $1.0600 | Buy Now |
|
Flip Electronics | Stock, ship today | 4000 |
|
RFQ |
Part Details for FDPF5N50FT
FDPF5N50FT CAD Models
FDPF5N50FT Part Data Attributes
|
FDPF5N50FT
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDPF5N50FT
onsemi
Power MOSFET, N-Channel, UniFETTM, FRFET®, 500 V, 4.5 A, 1.55 Ω, TO-220F, TO-220-3 FullPak, 1000-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220-3 FullPak | |
Package Description | TO-220F, 3 PIN | |
Manufacturer Package Code | 221AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 233 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 4.5 A | |
Drain-source On Resistance-Max | 1.55 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 28 W | |
Pulsed Drain Current-Max (IDM) | 18 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
FDPF5N50FT Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the FDPF5N50FT is -55°C to 175°C.
-
To ensure proper biasing, the FDPF5N50FT requires a gate-source voltage (Vgs) between 2V and 10V, and a drain-source voltage (Vds) between 0V and 50V.
-
The recommended gate resistor value for the FDPF5N50FT is between 1kΩ and 10kΩ, depending on the specific application and switching frequency.
-
To protect the FDPF5N50FT from overvoltage and overcurrent, use a voltage regulator or a voltage clamp to limit the voltage, and a current sense resistor or a fuse to limit the current.
-
The maximum allowable power dissipation for the FDPF5N50FT is 125W, but this can be increased with proper heat sinking and thermal management.