-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET, N-Channel, UniFETTM, 60 V, 55 A, 22 mΩ, TO-220F, TO-220-3 FullPak, 1000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FDPF55N06 by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH3940
|
Newark | Mosfet, N-Ch, 60V, 55A, To-220F, Transistor Polarity:N Channel, Continuous Drain Current Id:55A, Drain Source Voltage Vds:60V, On Resistance Rds(On):0.018Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4V, Power Dissipation Rohs Compliant: Yes |Onsemi FDPF55N06 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 561 |
|
$1.2900 / $2.5000 | Buy Now |
DISTI #
FDPF55N06-ND
|
DigiKey | MOSFET N-CH 60V 55A TO220F Min Qty: 1 Lead time: 7 Weeks Container: Tube |
3643 In Stock |
|
$0.7556 / $2.1800 | Buy Now |
DISTI #
FDPF55N06
|
Avnet Americas | Trans MOSFET N-CH 60V 55A 3-Pin(3+Tab) TO-220F Rail - Rail/Tube (Alt: FDPF55N06) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.7112 / $0.7372 | Buy Now |
DISTI #
512-FDPF55N06
|
Mouser Electronics | MOSFETs 60V 55A N-Chan UniFET MOSFET RoHS: Compliant | 7080 |
|
$0.7680 / $2.1400 | Buy Now |
DISTI #
V36:1790_06359359
|
Arrow Electronics | Trans MOSFET N-CH 60V 55A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks Date Code: 2238 | Americas - 9 |
|
$0.7075 / $0.8498 | Buy Now |
|
Onlinecomponents.com | N-Channel Power MOSFET, UniFETTM, 60 V, 55 A, 22 mΩ, TO-220F RoHS: Compliant |
1000 In Stock |
|
$0.7370 / $1.1690 | Buy Now |
DISTI #
85980479
|
Verical | Trans MOSFET N-CH 60V 55A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 295 Package Multiple: 1 Date Code: 2201 | Americas - 114498 |
|
$1.2750 | Buy Now |
DISTI #
85985847
|
Verical | Trans MOSFET N-CH 60V 55A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 295 Package Multiple: 1 Date Code: 2301 | Americas - 13000 |
|
$1.2750 | Buy Now |
DISTI #
83591536
|
Verical | Trans MOSFET N-CH 60V 55A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 50 Package Multiple: 50 Date Code: 2421 | Americas - 1000 |
|
$0.9698 / $1.5210 | Buy Now |
DISTI #
85991642
|
Verical | Trans MOSFET N-CH 60V 55A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 295 Package Multiple: 1 Date Code: 1901 | Americas - 900 |
|
$1.2750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDPF55N06
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDPF55N06
onsemi
Power MOSFET, N-Channel, UniFETTM, 60 V, 55 A, 22 mΩ, TO-220F, TO-220-3 FullPak, 1000-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220-3 FullPak | |
Package Description | TO-220F, 3 PIN | |
Manufacturer Package Code | 221AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 480 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 55 A | |
Drain-source On Resistance-Max | 0.022 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 48 W | |
Pulsed Drain Current-Max (IDM) | 220 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
The maximum junction temperature for the FDPF55N06 is 175°C. Exceeding this temperature can lead to device failure.
To ensure proper biasing, the gate-source voltage (Vgs) should be between 4V and 10V, and the drain-source voltage (Vds) should be within the recommended operating range. Additionally, a gate resistor (Rg) should be used to limit the gate current.
To minimize parasitic inductance and capacitance, the FDPF55N06 should be placed close to the power source, and the PCB traces should be as short and wide as possible. Additionally, a ground plane should be used to reduce electromagnetic interference (EMI).
Yes, the FDPF55N06 can be used in high-frequency switching applications up to 1 MHz. However, the device's switching characteristics, such as rise and fall times, should be considered to ensure optimal performance.
To protect the FDPF55N06 from ESD, handling precautions should be taken, such as using an anti-static wrist strap or mat, and storing the device in an anti-static bag. Additionally, ESD protection devices, such as TVS diodes, can be used to protect the device from ESD events.