-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET, N-Channel, UniFETTM, 500 V, 18 A, 265 mΩ, TO-220F, TO-220-3 FullPak, 1000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FDPF18N50T by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M0747
|
Newark | N-Channel UnifetTm Mosfet 500V, 18A, 265M/Tube Rohs Compliant: Yes |Onsemi FDPF18N50T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 | Buy Now |
DISTI #
FDPF18N50T-ND
|
DigiKey | MOSFET N-CH 500V 18A TO220F Min Qty: 1 Lead time: 11 Weeks Container: Tube |
975 In Stock |
|
$1.6500 / $4.0900 | Buy Now |
DISTI #
FDPF18N50T
|
Avnet Americas | Power MOSFET, N Channel, 500 V, 18 A, 265 Milliohms, TO-220F, 3 Pins, Through Hole - Rail/Tube (Alt: FDPF18N50T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$1.5529 / $1.6098 | Buy Now |
DISTI #
512-FDPF18N50T
|
Mouser Electronics | MOSFETs 500V N-Channel PowerTrench MOSFET RoHS: Compliant | 670 |
|
$1.7100 / $3.8400 | Buy Now |
DISTI #
E02:0323_00844683
|
Arrow Electronics | Trans MOSFET N-CH 500V 18A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2401 | Europe - 2000 |
|
$1.7557 / $3.8295 | Buy Now |
DISTI #
V36:1790_06300800
|
Arrow Electronics | Trans MOSFET N-CH 500V 18A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks Date Code: 2409 | Americas - 640 |
|
$1.5450 / $1.9030 | Buy Now |
|
Onlinecomponents.com | N-Channel Power MOSFET, UniFETTM, 500 V, 18 A, 265 mΩ, TO-220F RoHS: Compliant |
1000 In Stock |
|
$1.5900 / $2.2900 | Buy Now |
DISTI #
87989883
|
Verical | Trans MOSFET N-CH 500V 18A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 4 Package Multiple: 1 Date Code: 2401 | Americas - 2000 |
|
$1.7653 / $3.8505 | Buy Now |
DISTI #
83626482
|
Verical | Trans MOSFET N-CH 500V 18A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 50 Package Multiple: 50 Date Code: 2427 | Americas - 1000 |
|
$1.8941 / $2.6941 | Buy Now |
DISTI #
80042658
|
Verical | Trans MOSFET N-CH 500V 18A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 50 Package Multiple: 50 Date Code: 2409 | Americas - 600 |
|
$1.5450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDPF18N50T
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDPF18N50T
onsemi
Power MOSFET, N-Channel, UniFETTM, 500 V, 18 A, 265 mΩ, TO-220F, TO-220-3 FullPak, 1000-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220-3 FullPak | |
Package Description | TO-220F, 3 PIN | |
Manufacturer Package Code | 221AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 945 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 18 A | |
Drain-source On Resistance-Max | 0.265 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 38.5 W | |
Pulsed Drain Current-Max (IDM) | 72 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
The maximum junction temperature that the FDPF18N50T can withstand is 175°C.
To ensure proper cooling, a heat sink with a thermal resistance of less than 10°C/W is recommended. Additionally, ensure good airflow around the device and avoid blocking the heat sink fins.
The recommended gate resistor value for the FDPF18N50T is between 10Ω and 100Ω, depending on the specific application and switching frequency.
Yes, the FDPF18N50T is qualified to automotive and industrial standards, making it suitable for high-reliability applications. However, it's essential to follow proper design and manufacturing guidelines to ensure the device meets the required reliability standards.
To protect the FDPF18N50T from ESD, handle the device by the body or use an ESD wrist strap or mat. Ensure that all equipment and tools used during handling and assembly are also ESD-protected.