-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel Dual CoolTM 88 PowerTrench® MOSFET 150V, 99A, 6.5mΩ, PQFN-8, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FDMT800150DC by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y8343
|
Newark | Fet 150V 6.5 Mohms Pqfn88/Reel Rohs Compliant: Yes |Onsemi FDMT800150DC RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7100 / $4.5200 | Buy Now |
DISTI #
FDMT800150DCCT-ND
|
DigiKey | MOSFET N-CH 150V 15A/99A 8DUAL Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
5609 In Stock |
|
$3.7625 / $8.0000 | Buy Now |
DISTI #
FDMT800150DC
|
Avnet Americas | Trans MOSFET N-CH 150V 15A 8-Pin PQFN T/R - Tape and Reel (Alt: FDMT800150DC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$3.5412 / $3.6707 | Buy Now |
DISTI #
512-FDMT800150DC
|
Mouser Electronics | MOSFETs N-Channel Dual Cool<sup><sub>TM </sub></sup>88 PowerTrench MOSFET 150 V, 99 A, 6.5 m? RoHS: Compliant | 2648 |
|
$3.7600 / $7.8400 | Buy Now |
DISTI #
V79:2366_27525268
|
Arrow Electronics | Trans MOSFET N-CH Si 150V 15A 8-Pin PQFN EP T/R Min Qty: 1 Package Multiple: 1 Date Code: 2203 | Americas - 5747 |
|
$3.5220 / $3.9930 | Buy Now |
|
Onlinecomponents.com | PT5 150V/20V Nch Dual Cool PowerTrench MOSFET - 8LD, PQFN, NON-JEDEC, MV, 8.0X8.0 MM RoHS: Compliant | 0 |
|
$3.8500 / $10.8400 | Buy Now |
DISTI #
85986928
|
Verical | Trans MOSFET N-CH Si 150V 15A 8-Pin PQFN EP T/R Min Qty: 76 Package Multiple: 1 Date Code: 2201 | Americas - 54341 |
|
$3.9500 / $4.9375 | Buy Now |
DISTI #
85986004
|
Verical | Trans MOSFET N-CH Si 150V 15A 8-Pin PQFN EP T/R Min Qty: 76 Package Multiple: 1 Date Code: 2301 | Americas - 19100 |
|
$3.9500 / $4.9375 | Buy Now |
DISTI #
87799821
|
Verical | Trans MOSFET N-CH Si 150V 15A 8-Pin PQFN EP T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 12000 |
|
$4.3000 | Buy Now |
DISTI #
66923246
|
Verical | Trans MOSFET N-CH Si 150V 15A 8-Pin PQFN EP T/R Min Qty: 2 Package Multiple: 1 Date Code: 2203 | Americas - 5747 |
|
$3.5220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDMT800150DC
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMT800150DC
onsemi
N-Channel Dual CoolTM 88 PowerTrench® MOSFET 150V, 99A, 6.5mΩ, PQFN-8, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PQFN-8 | |
Manufacturer Package Code | 483AQ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 1093 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 99 A | |
Drain-source On Resistance-Max | 0.0065 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 30 pF | |
JESD-30 Code | S-PDSO-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 156 W | |
Pulsed Drain Current-Max (IDM) | 561 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 85 ns | |
Turn-on Time-Max (ton) | 79 ns |
A 2-layer PCB with a solid ground plane on the bottom layer and a thermal relief pattern on the top layer is recommended. Ensure a minimum of 1 oz copper thickness and a 1-inch square copper pad for heat sinking.
Ensure proper heat sinking, use a thermal interface material (TIM) between the device and heat sink, and follow the recommended PCB layout. Also, consider derating the device's current rating at high temperatures.
The maximum allowed voltage on the gate pin is 20V, but it's recommended to keep it below 15V to ensure reliable operation and prevent damage to the device.
Yes, the FDMT800150DC is suitable for high-frequency switching applications up to 100 kHz. However, ensure proper PCB layout, decoupling, and snubber circuits to minimize ringing and EMI.
Use a TVS diode or a zener diode for overvoltage protection, and consider adding a current sense resistor and a fuse or a current limiter for overcurrent protection.