-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel PowerTrench® MOSFET 60V, 129A, 3.4mΩ, PQFN-8, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FDMS86540 by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC8817
|
Newark | Mosfet, N-Ch, 60V, 129A, Power 56, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:129A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3.2V Rohs Compliant: Yes |Onsemi FDMS86540 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5878 |
|
$1.4400 / $1.9000 | Buy Now |
DISTI #
95T0007
|
Newark | Fet 60V 3.4 Mohm Pqfn56/Reel Rohs Compliant: Yes |Onsemi FDMS86540 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7400 / $0.9210 | Buy Now |
DISTI #
FDMS86540CT-ND
|
DigiKey | MOSFET N-CH 60V 20A/50A 8PQFN Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27303 In Stock |
|
$0.7213 / $2.0000 | Buy Now |
DISTI #
FDMS86540
|
Avnet Americas | Trans MOSFET N-CH 60V 20A 8-Pin Power 56 T/R - Tape and Reel (Alt: FDMS86540) RoHS: Compliant Min Qty: 962 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 74650 Partner Stock |
|
$0.6319 / $0.6893 | Buy Now |
DISTI #
FDMS86540
|
Avnet Americas | Trans MOSFET N-CH 60V 20A 8-Pin Power 56 T/R - Tape and Reel (Alt: FDMS86540) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6453 / $0.6689 | Buy Now |
DISTI #
512-FDMS86540
|
Mouser Electronics | MOSFETs 60V N-Channel PowerTrench MOSFET RoHS: Compliant | 6994 |
|
$0.7120 / $1.9600 | Buy Now |
DISTI #
V72:2272_06338214
|
Arrow Electronics | Trans MOSFET N-CH 60V 20A 8-Pin PQFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2235 Container: Cut Strips | Americas - 761 |
|
$0.7034 / $0.7632 | Buy Now |
|
Onlinecomponents.com | PT7 60V/20V Nch PowerTrench Mosfet - 8LD, PQFN, JEDEC MO-240 AA, 5.0X6.0MM RoHS: Compliant | 0 |
|
$0.6900 / $1.0400 | Buy Now |
DISTI #
85980658
|
Verical | Trans MOSFET N-CH 60V 20A 8-Pin PQFN EP T/R Min Qty: 323 Package Multiple: 1 Date Code: 2201 | Americas - 1128 |
|
$0.9638 / $1.1611 | Buy Now |
DISTI #
63487341
|
Verical | Trans MOSFET N-CH 60V 20A 8-Pin PQFN EP T/R Min Qty: 9 Package Multiple: 1 Date Code: 2235 | Americas - 761 |
|
$0.7034 / $0.7512 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDMS86540
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMS86540
onsemi
N-Channel PowerTrench® MOSFET 60V, 129A, 3.4mΩ, PQFN-8, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PQFN-8 | |
Package Description | ROHS COMPLIANT, POWER 56, 8 PIN | |
Manufacturer Package Code | 483AE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 228 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.0034 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-240AA | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 96 W | |
Pulsed Drain Current-Max (IDM) | 350 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. Keep the thermal pad connected to the ground plane to improve heat dissipation.
Use a heat sink with a thermal interface material, ensure good airflow, and consider using a thermal pad or thermal tape to improve heat transfer. Also, follow the recommended operating conditions and derating guidelines.
The maximum allowed voltage on the VIN pin is 36V, but it's recommended to keep it below 30V for reliable operation and to prevent damage to the internal voltage regulator.
To configure the device for low-power mode, set the EN pin low, and ensure the VIN pin is below 5V. This will reduce the quiescent current and power consumption.
A 10uF to 22uF ceramic capacitor (X5R or X7R type) is recommended for the VIN pin to filter out noise and ensure stable operation.