-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100V Symmetrical Dual N-Channel PowerTrench® MOSFET 40A, 13mΩ, WDFN-8, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FDMS8090 by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W2863
|
Newark | Fet 100V 13.0 Mohm Mlp/Reel |Onsemi FDMS8090 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9000 / $3.5300 | Buy Now |
DISTI #
FDMS8090CT-ND
|
DigiKey | MOSFET 2N-CH 100V 10A 8MLP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3198 In Stock |
|
$3.0377 / $7.1300 | Buy Now |
DISTI #
FDMS8090
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 100V 40A 8-Pin Power 56 T/R - Tape and Reel (Alt: FDMS8090) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.7677 / $2.8689 | Buy Now |
DISTI #
512-FDMS8090
|
Mouser Electronics | MOSFETs 100V Sym Dual NCh MOSFET PowerTrench RoHS: Compliant | 2849 |
|
$3.1300 / $6.1300 | Buy Now |
DISTI #
V72:2272_06338146
|
Arrow Electronics | Trans MOSFET N-CH 100V 10A 8-Pin Power 56 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2329 Container: Cut Strips | Americas - 2890 |
|
$3.1580 / $3.3410 | Buy Now |
|
Onlinecomponents.com | 100V Symmetrical Dual N-Channel PowerTrench® MOSFET 40A, 13mΩ RoHS: Compliant | 0 |
|
$3.0100 / $8.4700 | Buy Now |
DISTI #
70391806
|
Verical | Trans MOSFET N-CH 100V 10A 8-Pin Power 56 T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2329 | Americas - 2890 |
|
$3.1580 / $3.3410 | Buy Now |
DISTI #
87206716
|
Verical | Trans MOSFET N-CH 100V 10A 8-Pin Power 56 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2431 | Americas - 2000 |
|
$5.2457 | Buy Now |
DISTI #
FDMS8090
|
TME | Transistor: N-MOSFET, unipolar, 100V, 40A, 59W, WDFN8 Min Qty: 1 | 0 |
|
$3.6600 / $5.5000 | RFQ |
DISTI #
FDMS8090
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$2.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDMS8090
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMS8090
onsemi
100V Symmetrical Dual N-Channel PowerTrench® MOSFET 40A, 13mΩ, WDFN-8, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WDFN-8 | |
Package Description | 6 X 5 MM, ROHS COMPLIANT, POWER 56, MLP, 8 PIN | |
Manufacturer Package Code | 511DC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 253 mJ | |
Case Connection | DRAIN | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 10 A | |
Drain-source On Resistance-Max | 0.013 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-N4 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 59 W | |
Pulsed Drain Current-Max (IDM) | 120 A | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
The maximum operating frequency of the FDMS8090 is 100 kHz, but it can be operated at higher frequencies with reduced performance.
To ensure proper biasing, connect the VCC pin to a stable 5V power supply, and the GND pin to a solid ground plane. Also, ensure that the input signals are within the recommended voltage range.
For optimal performance, use a symmetrical layout with the FDMS8090 at the center. Keep the input and output traces short and away from noise sources. Use a solid ground plane and decouple the power supply with a 10uF capacitor.
The FDMS8090 has a thermal pad on the bottom of the package. Ensure good thermal contact with a heat sink or a thermal pad on the PCB. Keep the ambient temperature below 85°C for optimal performance.
The recommended input signal amplitude is between 100mV and 1V, and the frequency range is from 50 Hz to 100 kHz. Signals outside this range may not be accurately measured.