-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel PowerTrench® SyncFET™ 30V, 22A, 5.0mΩ, PQFN-8, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FDMS8027S by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92R5563
|
Newark | Pt8 N 30/20 Syncfet/Reel |Onsemi FDMS8027S RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2470 / $0.3120 | Buy Now |
DISTI #
FDMS8027SCT-ND
|
DigiKey | MOSFET N-CH 30V 18A/22A 8PQFN Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2965 In Stock |
|
$0.2465 / $1.8600 | Buy Now |
DISTI #
FDMS8027S
|
Avnet Americas | Trans MOSFET N-CH 30V 18A 8-Pin Power 56 T/R - Tape and Reel (Alt: FDMS8027S) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.2361 / $0.2410 | Buy Now |
DISTI #
512-FDMS8027S
|
Mouser Electronics | MOSFETs 30V N-Channel PowerTrench SyncFET RoHS: Compliant | 3616 |
|
$0.2460 / $1.8200 | Buy Now |
|
Onlinecomponents.com | Single N-Channel 30 V 2.5 W 31 nC PowerTrench Surface Mount Mosfet - POWER 56-8 RoHS: Compliant | 0 |
|
$0.2350 / $0.2595 | Buy Now |
DISTI #
85986905
|
Verical | Trans MOSFET N-CH Si 30V 18A 8-Pin PQFN EP T/R Min Qty: 295 Package Multiple: 1 Date Code: 1701 | Americas - 9000 |
|
$1.2750 | Buy Now |
DISTI #
85981847
|
Verical | Trans MOSFET N-CH Si 30V 18A 8-Pin PQFN EP T/R Min Qty: 295 Package Multiple: 1 Date Code: 1801 | Americas - 3000 |
|
$1.2750 | Buy Now |
DISTI #
85985939
|
Verical | Trans MOSFET N-CH Si 30V 18A 8-Pin PQFN EP T/R Min Qty: 295 Package Multiple: 1 Date Code: 1901 | Americas - 985 |
|
$1.2750 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor, 18A, 30V, 0.005ohm, N-Channel, MOSFET, MO-240AA RoHS: Not Compliant Status: Active Min Qty: 1 | 18985 |
|
$0.6300 / $1.0200 | Buy Now |
DISTI #
FDMS8027S
|
TME | Transistor: N-MOSFET, unipolar, 30V, 22A, Idm: 100A, 36W, Power56 Min Qty: 1 | 0 |
|
$1.0000 / $1.4900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDMS8027S
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMS8027S
onsemi
N-Channel PowerTrench® SyncFET™ 30V, 22A, 5.0mΩ, PQFN-8, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PQFN-8 | |
Package Description | ROHS COMPLIANT, POWER 56, 8 PIN | |
Manufacturer Package Code | 483AE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 33 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 18 A | |
Drain-source On Resistance-Max | 0.005 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-240AA | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 36 W | |
Pulsed Drain Current-Max (IDM) | 100 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FDMS8027S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDMS8027S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FDMS8027S | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 18A I(D), 30V, 0.005ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240AA, ROHS COMPLIANT, POWER 56, 8 PIN | FDMS8027S vs FDMS8027S |
The maximum operating temperature range for the FDMS8027S is -40°C to 150°C.
To ensure proper biasing, connect VCC to a 5V power supply, and connect VEE to a -5V power supply. Also, ensure that the input voltage is within the recommended range of 0.5V to 4.5V.
To minimize EMI and noise, use a multi-layer PCB with a solid ground plane, and keep the input and output traces as short as possible. Also, use a common-mode choke or ferrite bead on the input lines to reduce high-frequency noise.
To troubleshoot issues, check the input voltage and current, and ensure that the device is properly biased. Also, check for any signs of overheating, and verify that the PCB layout is correct. If issues persist, consult the onsemi application note AN-1151 for troubleshooting guidelines.
Yes, the FDMS8027S is qualified for automotive and high-reliability applications. It meets the requirements of AEC-Q100 and is PPAP capable. However, ensure that you follow the recommended operating conditions and design guidelines to ensure reliable operation.