Part Details for FDMS0308AS by onsemi
Results Overview of FDMS0308AS by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FDMS0308AS Information
FDMS0308AS by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for FDMS0308AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X0369
|
Newark | Pt8 N 30/20 Syncfet/Reel Rohs Compliant: Yes |Onsemi FDMS0308AS RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3190 / $0.4140 | Buy Now |
DISTI #
FDMS0308ASCT-ND
|
DigiKey | MOSFET N-CH 30V 24A/49A 8PQFN Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6714 In Stock |
|
$0.3131 / $0.8700 | Buy Now |
DISTI #
FDMS0308AS
|
Avnet Americas | Trans MOSFET N-CH 30V 24A 8-Pin Power 56 T/R - Tape and Reel (Alt: FDMS0308AS) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2947 / $0.3055 | Buy Now |
DISTI #
512-FDMS0308AS
|
Mouser Electronics | MOSFETs 30V N-Channel PowerTrench SyncFET RoHS: Compliant | 15590 |
|
$0.3190 / $0.8500 | Buy Now |
|
Onlinecomponents.com | Trans MOSFET N-CH Si 30V 24A 8-Pin PQFN EP T/R RoHS: Compliant | 0 |
|
$0.2978 / $0.3212 | Buy Now |
DISTI #
85983169
|
Verical | Trans MOSFET N-CH Si 30V 24A 8-Pin PQFN EP T/R Min Qty: 786 Package Multiple: 1 Date Code: 2101 | Americas - 840 |
|
$0.3288 / $0.4773 | Buy Now |
|
Bristol Electronics | 2760 |
|
RFQ | ||
|
Quest Components | 2208 |
|
$0.4620 / $1.3200 | Buy Now | |
|
Rochester Electronics | Power Field-Effect Transistor, 24A, 30V, 0.0028ohm, N-Channel, MOSFET, MO-240AA RoHS: Not Compliant Status: Active Min Qty: 1 | 840 |
|
$0.2630 / $0.4242 | Buy Now |
DISTI #
FDMS0308AS
|
TME | Transistor: N-MOSFET, unipolar, 30V, 49A, Idm: 100A, 50W, Power56 Min Qty: 1 | 0 |
|
$0.3780 / $0.7400 | RFQ |
Part Details for FDMS0308AS
FDMS0308AS CAD Models
FDMS0308AS Part Data Attributes
|
FDMS0308AS
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMS0308AS
onsemi
N-Channel PowerTrench® SyncFET™ 30V, 49A, 2.8mΩ, PQFN-8, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PQFN-8 | |
Package Description | ROHS COMPLIANT, POWER 56, 8 PIN | |
Manufacturer Package Code | 483AE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 66 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 24 A | |
Drain-source On Resistance-Max | 0.0028 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-240AA | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 50 W | |
Pulsed Drain Current-Max (IDM) | 100 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
FDMS0308AS Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the FDMS0308AS is -40°C to 150°C.
-
To ensure proper biasing, connect the VCC pin to a stable 5V power supply, and the GND pin to a solid ground. Also, ensure that the input voltage (VIN) is within the recommended range of 4.5V to 5.5V.
-
To minimize EMI and noise, use a multi-layer PCB with a solid ground plane, and keep the FDMS0308AS away from high-frequency components. Use short, direct traces for power and ground connections, and avoid routing signals under the device.
-
For high-power applications, ensure good thermal conductivity by using a heat sink or thermal pad on the exposed pad of the FDMS0308AS. Also, ensure good airflow around the device to prevent overheating.
-
The recommended soldering conditions for the FDMS0308AS are: peak temperature of 260°C, soldering time of 10 seconds, and a soldering iron temperature of 350°C.