-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Complementary PowerTrench® MOSFET ±20V, UDFN-6, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FDME1034CZT by onsemi is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92R5541
|
Newark | Mosfet Transistor, N And P Channel, 3.8 A, 20 V, 0.055 Ohm, 4.5 V, 700 Mv |Onsemi FDME1034CZT RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2340 / $0.3010 | Buy Now |
DISTI #
FDME1034CZTFSCT-ND
|
DigiKey | MOSFET N/P-CH 20V 3.8A 6MICROFET Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
44573 In Stock |
|
$0.3271 / $1.4200 | Buy Now |
DISTI #
FDME1034CZT
|
Avnet Americas | Trans MOSFET N/P-CH 20V 3.4A/2.3A 6-Pin MicroFET T/R - Tape and Reel (Alt: FDME1034CZT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.3456 / $0.3528 | Buy Now |
DISTI #
512-FDME1034CZT
|
Mouser Electronics | MOSFETs 20V Complementary PowerTrench RoHS: Compliant | 6435 |
|
$0.3950 / $1.3500 | Buy Now |
|
Onlinecomponents.com | Trans MOSFET N/P-CH 20V 3.4A/2.6A 6-Pin MicroFET T/R RoHS: Compliant | 0 |
|
$0.2111 / $0.2226 | Buy Now |
DISTI #
FDME1034CZT
|
TME | Transistor: N/P-MOSFET, unipolar, 20/-20V, 3.8/-2.6A, 1.4W, uDFN6 Min Qty: 1 | 0 |
|
$0.3880 / $0.8970 | RFQ |
DISTI #
FDME1034CZT
|
IBS Electronics | TRANS MOSFET N/P-CH 20V 3.4A/2.6A 6-PIN MICROFET T/R Min Qty: 5000 Package Multiple: 1 | 0 |
|
$0.3315 / $0.3380 | Buy Now |
DISTI #
FDME1034CZT
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 5000 | 0 |
|
$0.2200 | Buy Now |
DISTI #
FDME1034CZT
|
Avnet Asia | Trans MOSFET N/P-CH 20V 3.4A/2.3A 6-Pin MicroFET T/R (Alt: FDME1034CZT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.2640 / $0.2953 | Buy Now |
DISTI #
FDME1034CZT
|
Avnet Silica | Trans MOSFET NPCH 20V 34A23A 6Pin MicroFET TR (Alt: FDME1034CZT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDME1034CZT
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDME1034CZT
onsemi
Complementary PowerTrench® MOSFET ±20V, UDFN-6, 5000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | UDFN-6 | |
Package Description | MICROFET-6 | |
Manufacturer Package Code | 517DW | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ESD PROTECTION | |
Case Connection | DRAIN | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 3.8 A | |
Drain-source On Resistance-Max | 0.066 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 40 pF | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. The device should be placed near a thermal pad or heat sink to dissipate heat efficiently.
Ensure proper heat sinking, use a thermal interface material (TIM) between the device and heat sink, and follow the recommended PCB layout guidelines. Also, consider derating the device's power handling at high temperatures.
The maximum allowed voltage on the enable pin (EN) is 6V. Exceeding this voltage may damage the device.
Yes, but ensure that the switching frequency is within the recommended range (up to 1 MHz). Also, consider the device's power losses, thermal performance, and PCB layout to minimize electromagnetic interference (EMI).
Use a voltage regulator or a transient voltage suppressor (TVS) to protect against overvoltage. For overcurrent protection, use a fuse or a current-sensing resistor with a shutdown circuit.