-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual N-Channel Power Trench® MOSFET 20V, 3.8A, 66mΩ, UDFN-6, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FDME1024NZT by onsemi is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK6004
|
Newark | Dual Pt4 Nch/Reel |Onsemi FDME1024NZT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2350 |
|
$0.3660 / $0.9800 | Buy Now |
DISTI #
88T3288
|
Newark | Mosfet Transistor, Dual N Channel, 3.8 A, 20 V, 0.055 Ohm, 4.5 V, 700 Mv Rohs Compliant: Yes |Onsemi FDME1024NZT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1898 |
|
$0.3150 | Buy Now |
DISTI #
92R5540
|
Newark | Dual Pt4 Nch/Reel |Onsemi FDME1024NZT RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2310 / $0.2990 | Buy Now |
DISTI #
FDME1024NZTCT-ND
|
DigiKey | MOSFET 2N-CH 20V 3.8A 6MICROFET Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
158 In Stock |
|
$0.2170 / $1.2500 | Buy Now |
DISTI #
08AK6004
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 20V 3.8A 6-Pin MicroFET T/R - Product that comes on tape, but is not reeled (Alt: 08AK6004) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 2350 Partner Stock |
|
$0.4930 / $0.9980 | Buy Now |
DISTI #
88T3288
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 20V 3.8A 6-Pin MicroFET T/R - Product that comes on tape, but is not reeled (Alt: 88T3288) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 438 Partner Stock |
|
$0.4930 / $0.9980 | Buy Now |
DISTI #
FDME1024NZT
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 20V 3.8A 6-Pin MicroFET T/R - Tape and Reel (Alt: FDME1024NZT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.2083 / $0.2127 | Buy Now |
DISTI #
512-FDME1024NZT
|
Mouser Electronics | MOSFETs 20V Dual N-Channel PowerTrench RoHS: Compliant | 406 |
|
$0.3410 / $1.2300 | Buy Now |
DISTI #
V72:2272_06337945
|
Arrow Electronics | Trans MOSFET N-CH 20V 3.8A 6-Pin UDFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2333 Container: Cut Strips | Americas - 201 |
|
$0.3535 / $0.3707 | Buy Now |
|
Onlinecomponents.com | Dual N-Channel Power Trench® MOSFET 20V, 3.8A, 66mΩ RoHS: Compliant | 0 |
|
$0.2111 / $0.2226 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDME1024NZT
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDME1024NZT
onsemi
Dual N-Channel Power Trench® MOSFET 20V, 3.8A, 66mΩ, UDFN-6, 5000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | UDFN-6 | |
Package Description | 1.60 X 1.60 MM, HALOGEN FREE AND ROHS COMPLIANT, THIN, MICROFET-6 | |
Manufacturer Package Code | 517DW | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ESD PROTECTION | |
Case Connection | DRAIN | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 3.8 A | |
Drain-source On Resistance-Max | 0.066 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 40 pF | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. Keep the component away from heat sources and ensure good airflow.
Use a heat sink with a thermal interface material, ensure good airflow, and consider derating the device's power handling at high temperatures.
Handle the device in an ESD-protected environment, use wrist straps or mats, and follow standard ESD handling procedures to prevent damage.
Yes, the FDME1024NZT is AEC-Q101 qualified and suitable for high-reliability and automotive applications, but ensure compliance with relevant industry standards and regulations.
Use a logic analyzer or oscilloscope to monitor signals, check for proper power supply and decoupling, and consult the datasheet and application notes for troubleshooting guidelines.