-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual N-Channel PowerTrench® MOSFET 40V, 7A, 20mΩ, WDFN-8, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FDMC8032L by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38X5354
|
Newark | Fet 40V 20.0 Mohm Mlp/Reel Rohs Compliant: Yes |Onsemi FDMC8032L RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
FDMC8032LCT-ND
|
DigiKey | MOSFET 2N-CH 40V 7A 8PWR33 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1939 In Stock |
|
$0.3936 / $1.5700 | Buy Now |
DISTI #
FDMC8032L
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 40V 20A 8-Pin Power 33 T/R - Tape and Reel (Alt: FDMC8032L) RoHS: Compliant Min Qty: 1389 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 0 |
|
$0.4235 / $0.4390 | Buy Now |
DISTI #
FDMC8032L
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 40V 20A 8-Pin Power 33 T/R - Tape and Reel (Alt: FDMC8032L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
V72:2272_06337894
|
Arrow Electronics | Trans MOSFET N-CH 40V 7A 8-Pin MLP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Cut Strips | Americas - 1650 |
|
$0.4038 / $0.4518 | Buy Now |
DISTI #
85987730
|
Verical | Trans MOSFET N-CH 40V 7A 8-Pin MLP EP T/R RoHS: Compliant Min Qty: 626 Package Multiple: 1 Date Code: 2201 | Americas - 605000 |
|
$0.4133 / $0.5999 | Buy Now |
DISTI #
87655789
|
Verical | Trans MOSFET N-CH 40V 7A 8-Pin MLP EP T/R RoHS: Compliant Min Qty: 626 Package Multiple: 1 Date Code: 2301 | Americas - 3000 |
|
$0.4133 / $0.5999 | Buy Now |
DISTI #
88920567
|
Verical | Trans MOSFET N-CH 40V 7A 8-Pin MLP EP T/R RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 1650 |
|
$0.4518 | Buy Now |
|
Rochester Electronics | FDMC8032L - Dual N-Channel, MOSFET - Power RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 608000 |
|
$0.3306 / $0.5332 | Buy Now |
DISTI #
FDMC8032L
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDMC8032L
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMC8032L
onsemi
Dual N-Channel PowerTrench® MOSFET 40V, 7A, 20mΩ, WDFN-8, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WDFN-8 | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, POWER 33, MLP, 8 PIN | |
Manufacturer Package Code | 511DG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 13 mJ | |
Case Connection | DRAIN | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 7 A | |
Drain-source On Resistance-Max | 0.02 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-229 | |
JESD-30 Code | S-PDSO-N4 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 12 W | |
Pulsed Drain Current-Max (IDM) | 50 A | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
A good PCB layout for the FDMC8032L involves keeping the input and output traces separate, using a solid ground plane, and placing the device close to the power source. Additionally, using a shielded inductor and placing it close to the device can help reduce EMI.
To ensure the FDMC8032L operates within its SOA, monitor the device's junction temperature, input voltage, and output current. Make sure the device is not exposed to excessive temperatures, and the input voltage and output current are within the recommended specifications.
The recommended input capacitor value for the FDMC8032L is typically in the range of 4.7uF to 10uF, depending on the input voltage and output current requirements. A larger capacitor value can help reduce input voltage ripple, but may increase the startup time.
To troubleshoot issues with the FDMC8032L, start by checking the input voltage, output voltage, and output current. Verify that the device is properly soldered and the PCB layout is correct. Check for any signs of overheating, and ensure that the device is operating within its SOA. If the issue persists, consult the datasheet and application notes for guidance.
Yes, the FDMC8032L is suitable for high-reliability applications. It is designed to meet the requirements of the automotive and aerospace industries, and is qualified to the AEC-Q100 standard. However, it is essential to follow proper design and manufacturing practices to ensure the device operates reliably in these applications.