-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel UltraFET Trench MOSFET 220V, 7.0A, 366mΩ, WDFN-8, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FDMC2674 by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02M6812
|
Newark | N Channel Mosfet, 220V, 7A Power 33, Full Reel, Channel Type:N Channel, Drain Source Voltage Vds:220V, Continuous Drain Current Id:7A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Power Dissipation:42W Rohs Compliant: Yes |Onsemi FDMC2674 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
64AH3456
|
Newark | Mosfet, N-Ch, 220V, 7A, Mlp-8, Transistor Polarity:N Channel, Continuous Drain Current Id:7A, Drain Source Voltage Vds:220V, On Resistance Rds(On):0.305Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:3.4V, Power Dissipation Rohs Compliant: Yes |Onsemi FDMC2674 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
FDMC2674
|
TME | Transistor: N-MOSFET, unipolar, 220V, 7A, Idm: 13.8A, 42W, MLP8 Min Qty: 1 | 0 |
|
$0.9400 / $1.4300 | RFQ |
DISTI #
FDMC2674
|
Avnet Silica | Trans MOSFET NCH 220V 1A 8Pin MLP EP TR (Alt: FDMC2674) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FDMC2674
|
EBV Elektronik | Trans MOSFET NCH 220V 1A 8Pin MLP EP TR (Alt: FDMC2674) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDMC2674
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMC2674
onsemi
N-Channel UltraFET Trench MOSFET 220V, 7.0A, 366mΩ, WDFN-8, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WDFN-8 | |
Package Description | 3.30 X 3.30 MM, ROHS COMPLIANT, MLP-8 | |
Manufacturer Package Code | 511DH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 13 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 220 V | |
Drain Current-Max (ID) | 1 A | |
Drain-source On Resistance-Max | 0.366 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-F5 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.4 W | |
Pulsed Drain Current-Max (IDM) | 13.8 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output traces short and away from each other to minimize noise coupling.
The FDMC2674 requires a bias voltage of 5V on the VCC pin and a bias current of 10mA on the VBIAS pin. Ensure the bias voltage is stable and noise-free for optimal performance.
The FDMC2674 is rated for operation from -40°C to 125°C. However, the device's performance may degrade at extreme temperatures, so it's essential to ensure proper thermal management.
The FDMC2674 has built-in ESD protection, but it's still essential to follow proper ESD handling procedures during assembly and testing. Use an ESD wrist strap or mat, and ensure the PCB is properly grounded.
The recommended input signal amplitude is 100mVpp to 1Vpp. Signals outside this range may result in reduced performance or damage to the device.