-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Common Drain P-Channel PowerTrench® MOSFET -20V, -7A, 36mΩ, WDFN-6, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FDMB2308PZ by onsemi is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH8634
|
Newark | Mosfet, Dual P-Ch, 7A, 150Deg C, 2.2W Rohs Compliant: Yes |Onsemi FDMB2308PZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1465 |
|
$1.3100 / $2.4900 | Buy Now |
DISTI #
96W6419
|
Newark | Dual Commondrain P-Ch. Po/Reel |Onsemi FDMB2308PZ RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8710 / $1.0900 | Buy Now |
DISTI #
FDMB2308PZCT-ND
|
DigiKey | MOSFET 2P-CH 6MLP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8954 In Stock |
|
$0.8462 / $2.8300 | Buy Now |
DISTI #
FDMB2308PZ
|
Avnet Americas | Transistor MOSFET Array Dual P-CH 20V 7A 6-Pin MLP T/R - Tape and Reel (Alt: FDMB2308PZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
FDMB2308PZ
|
Avnet Americas | Transistor MOSFET Array Dual P-CH 20V 7A 6-Pin MLP T/R - Tape and Reel (Alt: FDMB2308PZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 0 |
|
$0.8122 / $0.9202 | Buy Now |
DISTI #
512-FDMB2308PZ
|
Mouser Electronics | MOSFETs Dual Com Drain -20V P-Channel Pwr Trench RoHS: Compliant | 4161 |
|
$0.8460 / $2.4300 | Buy Now |
DISTI #
FDMB2308PZ
|
TME | Transistor: P-MOSFET x2, unipolar, -20V, -7A, Idm: -30A, 2.2W, WDFN6 Min Qty: 1 | 0 |
|
$1.1000 / $1.8200 | RFQ |
DISTI #
FDMB2308PZ
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
FDMB2308PZ
|
Avnet Silica | Transistor MOSFET Array Dual PCH 20V 7A 6Pin MLP TR (Alt: FDMB2308PZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FDMB2308PZ
|
EBV Elektronik | Transistor MOSFET Array Dual PCH 20V 7A 6Pin MLP TR (Alt: FDMB2308PZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDMB2308PZ
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMB2308PZ
onsemi
Dual Common Drain P-Channel PowerTrench® MOSFET -20V, -7A, 36mΩ, WDFN-6, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WDFN-6 | |
Package Description | 3 X 2 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MLP, MICROFET-6 | |
Manufacturer Package Code | 511CX | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Case Connection | DRAIN | |
Configuration | COMMON DRAIN, 2 ELEMENTS WITH BUILT-IN DIODE | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 510 pF | |
JEDEC-95 Code | MO-229 | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2.2 W | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 211 ns | |
Turn-on Time-Max (ton) | 77 ns |
The maximum operating temperature range for the FDMB2308PZ is -40°C to 150°C.
To ensure proper biasing, connect the gate pin to a voltage source through a resistor, and the source pin to ground through a resistor. The recommended bias voltage is 5V to 15V.
The maximum current rating for the FDMB2308PZ is 2.3A.
To protect the FDMB2308PZ from ESD, handle the device with an anti-static wrist strap or mat, and ensure the PCB has ESD protection circuits.
Yes, the FDMB2308PZ is suitable for high-frequency switching applications up to 1 MHz, but ensure proper PCB layout and decoupling to minimize parasitic inductance and capacitance.