-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Common Drain N-Channel PowerTrench® MOSFET 20V , 9.7A, 16.5mΩ, WDFN-6, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FDMB2307NZ by onsemi is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T9954
|
Newark | Dual Commondrain N-Ch. Po/Reel |Onsemi FDMB2307NZ RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
FDMB2307NZFSCT-ND
|
DigiKey | MOSFET 2N-CH 6MLP Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8865 In Stock |
|
$0.3370 / $1.4100 | Buy Now |
DISTI #
FDMB2307NZ
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 20V 9.7A 6-Pin MLP T/R - Tape and Reel (Alt: FDMB2307NZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | Small Signal Field-Effect Transistor, 2-Element, N-Channel, MOSFET RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 158 |
|
$0.2831 / $0.4566 | Buy Now |
DISTI #
FDMB2307NZ
|
TME | Transistor: N-MOSFET x2, unipolar, 20V, 9.7A, Idm: 40A, 2.2W, WDFN8 Min Qty: 1 | 0 |
|
$0.4410 / $0.7280 | RFQ |
DISTI #
FDMB2307NZ
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDMB2307NZ
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMB2307NZ
onsemi
Dual Common Drain N-Channel PowerTrench® MOSFET 20V , 9.7A, 16.5mΩ, WDFN-6, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WDFN-6 | |
Package Description | 3 X 2 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MLP, 6 PIN | |
Manufacturer Package Code | 511CX | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | DRAIN | |
Configuration | COMMON DRAIN, 2 ELEMENTS WITH BUILT-IN DIODE | |
Drain Current-Max (ID) | 9.7 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 320 pF | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.2 W | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias under the device can help to dissipate heat efficiently. The datasheet provides a recommended PCB layout, but it's essential to consult with a thermal expert or perform thermal simulations to ensure optimal performance.
The FDMB2307NZ requires a specific biasing scheme to operate within its recommended operating conditions. Ensure that the input voltage is within the recommended range (typically 12V to 15V), and the output voltage is set to the desired level using the feedback resistors. Consult the datasheet for the recommended biasing circuit and component values.
When selecting external components, consider the input and output capacitors, feedback resistors, and inductor values. Ensure that these components meet the recommended specifications and are suitable for the desired operating frequency and output power. Consult the datasheet for recommended component values and consider simulation tools to optimize the design.
To troubleshoot common issues, start by verifying the PCB layout, component values, and biasing scheme. Check for proper decoupling, and ensure that the input and output capacitors are suitable for the operating frequency. Use oscilloscopes and simulation tools to analyze the circuit behavior and identify the root cause of the issue. Consult the datasheet and application notes for troubleshooting guidelines.
The FDMB2307NZ has a maximum junction temperature of 150°C. Ensure that the device is mounted on a heat sink or a thermally conductive PCB material, and that the thermal interface material is suitable for the application. Consider the thermal resistance of the device, PCB, and heat sink to ensure that the junction temperature remains within the recommended range.