-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
P-Channel PowerTrench® MOSFET -20V, -7.3A, 30mΩ, WDFN-6, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FDMA520PZ by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FDMA520PZ
|
Avnet Americas | Trans MOSFET P-CH 20V 3.7A 6-Pin MicroFET T/R - Tape and Reel (Alt: FDMA520PZ) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 0 |
|
$1.5500 / $1.6500 | Buy Now |
DISTI #
FDMA520PZ
|
Avnet Silica | Trans MOSFET PCH 20V 37A 6Pin MicroFET TR (Alt: FDMA520PZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FDMA520PZ
|
EBV Elektronik | Trans MOSFET PCH 20V 37A 6Pin MicroFET TR (Alt: FDMA520PZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 13477 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDMA520PZ
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMA520PZ
onsemi
P-Channel PowerTrench® MOSFET -20V, -7.3A, 30mΩ, WDFN-6, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WDFN-6 | |
Package Description | ROHS COMPLIANT, 6 PIN | |
Manufacturer Package Code | 511CZ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 7.3 A | |
Drain-source On Resistance-Max | 0.055 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2.4 W | |
Pulsed Drain Current-Max (IDM) | 24 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. The device should be placed near a thermal pad or heat sink to dissipate heat efficiently.
Ensure proper heat sinking, use a thermal interface material, and follow the recommended PCB layout guidelines. Also, consider derating the device's power handling at high temperatures.
The SOA is typically defined by the device's voltage and current ratings. For the FDMA520PZ, the maximum voltage is 500V and the maximum current is 2A. Operating within these limits ensures safe and reliable operation.
Use a robust EOS/ESD protection scheme, such as a transient voltage suppressor (TVS) or a zener diode, in conjunction with proper PCB layout and handling practices.
Store the devices in their original packaging, away from direct sunlight and moisture. Handle the devices by the body, avoiding touching the leads or die. Use anti-static wrist straps and mats when handling the devices.