Part Details for FDLL300 by Fairchild Semiconductor Corporation
Results Overview of FDLL300 by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FDLL300 Information
FDLL300 by Fairchild Semiconductor Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for FDLL300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Rectifier Diode, 0.2A, 50V, DO-213AC RoHS: Compliant Status: Obsolete Min Qty: 1 | 436649 |
|
$0.2129 / $0.3434 | Buy Now |
Part Details for FDLL300
FDLL300 CAD Models
FDLL300 Part Data Attributes
|
FDLL300
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDLL300
Fairchild Semiconductor Corporation
Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-213AC, LL-34, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DO-213AC | |
Package Description | LL-34, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.88 V | |
JEDEC-95 Code | DO-213AC | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for FDLL300
This table gives cross-reference parts and alternative options found for FDLL300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDLL300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FDLL300_NL | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-213AC, LL-34, 2 PIN | FDLL300 vs FDLL300_NL |
FDLL300 Frequently Asked Questions (FAQ)
-
A good PCB layout for the FDLL300 should minimize parasitic inductance and capacitance. Place the device close to the power source, use short and wide traces, and avoid vias under the device. A solid ground plane and a separate power plane are also recommended.
-
The FDLL300 has a high power density, so thermal management is crucial. Ensure good airflow around the device, use a heat sink if possible, and avoid blocking the airflow with nearby components. The device's thermal pad should be soldered to a solid copper plane on the PCB for optimal heat dissipation.
-
Exceeding the maximum junction temperature (Tj) of 150°C can lead to reduced reliability, decreased performance, and even permanent damage to the device. It can also cause the device to enter thermal shutdown, which may affect system operation.
-
To troubleshoot issues with the FDLL300, check the input voltage, output load, and PCB layout. Ensure that the device is properly decoupled, and the output capacitor is of sufficient value and type. Use an oscilloscope to observe the output voltage and current, and consult the datasheet and application notes for guidance.
-
The FDLL300 is a commercial-grade device, but it can be used in high-reliability or automotive applications with proper design, testing, and validation. However, it's essential to consult with Fairchild Semiconductor Corporation or a qualified representative to ensure the device meets the specific requirements of the application.