Part Details for FDG6321C by Rochester Electronics LLC
Results Overview of FDG6321C by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FDG6321C Information
FDG6321C by Rochester Electronics LLC is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for FDG6321C
FDG6321C CAD Models
FDG6321C Part Data Attributes
|
FDG6321C
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
FDG6321C
Rochester Electronics LLC
Small Signal Field-Effect Transistor,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SC-70 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 |
Alternate Parts for FDG6321C
This table gives cross-reference parts and alternative options found for FDG6321C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDG6321C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FDG6321CD87Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 0.5A I(D), 25V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SC-70, 6 PIN | FDG6321C vs FDG6321CD87Z |
FDG6321C | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 0.5A I(D), 25V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SC-70, 6 PIN | FDG6321C vs FDG6321C |