Part Details for FDG6301N-F085P by onsemi
Results Overview of FDG6301N-F085P by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FDG6301N-F085P Information
FDG6301N-F085P by onsemi is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for FDG6301N-F085P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85955152
|
Verical | Trans MOSFET N-CH 25V 0.22A Automotive AEC-Q101 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 2206 Package Multiple: 1 Date Code: 2101 | Americas - 207235 |
|
$0.1270 / $0.1700 | Buy Now |
DISTI #
85955462
|
Verical | Trans MOSFET N-CH 25V 0.22A Automotive AEC-Q101 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 2206 Package Multiple: 1 Date Code: 2001 | Americas - 51000 |
|
$0.1270 / $0.1700 | Buy Now |
DISTI #
85955079
|
Verical | Trans MOSFET N-CH 25V 0.22A Automotive AEC-Q101 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 2206 Package Multiple: 1 Date Code: 1801 | Americas - 3000 |
|
$0.1270 / $0.1700 | Buy Now |
DISTI #
85955404
|
Verical | Trans MOSFET N-CH 25V 0.22A Automotive AEC-Q101 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 2206 Package Multiple: 1 Date Code: 1901 | Americas - 3000 |
|
$0.1270 / $0.1700 | Buy Now |
|
Rochester Electronics | FDG6301N_F085 - Dual N-Channel Digital FET 25 V, 0.22 A, 4 RoHS: Compliant Status: Obsolete Min Qty: 1 | 264235 |
|
$0.1016 / $0.1639 | Buy Now |
|
Flip Electronics | Stock, ship today | 600 |
|
RFQ |
Part Details for FDG6301N-F085P
FDG6301N-F085P CAD Models
FDG6301N-F085P Part Data Attributes
|
FDG6301N-F085P
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDG6301N-F085P
onsemi
Dual N-Channel Digital FET 25 V, 0.22 A, 4 Ω, SC70 6L, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC70 6L | |
Package Description | SC-70, 6 PIN | |
Manufacturer Package Code | 419AD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 0.22 A | |
Drain-source On Resistance-Max | 4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
FDG6301N-F085P Frequently Asked Questions (FAQ)
-
A thermal pad is recommended under the package to improve thermal performance. A minimum of 2oz copper thickness and a thermal relief pattern is recommended. Refer to the onsemi application note AND9093/D for more details.
-
The device requires a stable input voltage (VIN) and a proper biasing of the gate driver (VCC) to ensure optimal performance. A decoupling capacitor (e.g., 10uF) should be placed close to the VIN pin, and a separate power supply or a well-regulated voltage source should be used for VCC.
-
The maximum allowed voltage on the drain-source pins (VDSS) is 250V. Exceeding this voltage may damage the device.
-
The device is sensitive to ESD. Handling the device by its pins or using an ESD wrist strap is recommended. Anti-static packaging and storage are also recommended to prevent ESD damage.
-
The recommended operating temperature range for the FDG6301N-F085P is -40°C to 150°C. Operating the device outside this range may affect its performance and reliability.