Part Details for FDC655BN-F40 by onsemi
Results Overview of FDC655BN-F40 by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FDC655BN-F40 Information
FDC655BN-F40 by onsemi is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for FDC655BN-F40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FDC655BN-F40
|
Avnet Americas | - Tape and Reel (Alt: FDC655BN-F40) RoHS: Not Compliant Min Qty: 4951 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 33000 Partner Stock |
|
$0.1389 / $0.1418 | Buy Now |
DISTI #
86104136
|
Verical | Trans MOSFET N-CH 30V 6.3A 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1534 Package Multiple: 1 Date Code: 2201 | Americas - 39000 |
|
$0.2445 | Buy Now |
|
Rochester Electronics | N-Channel PowerTrench MOSFET, Logic Level, 30 V, 6.3A RoHS: Compliant Status: Obsolete Min Qty: 1 | 39872 |
|
$0.1213 / $0.1956 | Buy Now |
|
Flip Electronics | Stock, ship today | 33000 |
|
RFQ | |
|
Vyrian | Transistors | 35799 |
|
RFQ |
Part Details for FDC655BN-F40
FDC655BN-F40 CAD Models
FDC655BN-F40 Part Data Attributes
|
FDC655BN-F40
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDC655BN-F40
onsemi
N-Channel PowerTrench® MOSFET, Logic Level, 30 V, 6.3 A, 25 mΩ, SSOT 6L, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SSOT 6L | |
Package Description | SOT-6, 6 PIN | |
Manufacturer Package Code | 419BL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi |
FDC655BN-F40 Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the FDC655BN-F40 involves keeping the input and output traces as short as possible, using a solid ground plane, and placing a 10nF capacitor between the VIN and GND pins to filter out noise.
-
To ensure proper thermal management, the FDC655BN-F40 should be mounted on a PCB with a thermal pad, and a heat sink should be attached to the top of the device. The thermal pad should be connected to a solid ground plane to dissipate heat efficiently.
-
The maximum allowed voltage on the EN pin is 6V. Exceeding this voltage may damage the device.
-
The FDC655BN-F40 is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It is recommended to derate the device's power dissipation and operating frequency at high temperatures.
-
To troubleshoot issues with the FDC655BN-F40, check the input voltage, output voltage, and enable pin voltage using an oscilloscope or multimeter. Also, verify that the device is properly soldered and that there are no shorts or opens on the PCB.