-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
P-Channel PowerTrench® MOSFET, -20V, -4A, 100mΩ, SSOT 6L, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FDC642P-F085P by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FDC642P-F085P
|
Avnet Americas | P-CHANNEL POWER MOSFET - Tape and Reel (Alt: FDC642P-F085P) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 5 Days Container: Reel | 15000 |
|
$0.1761 | Buy Now |
DISTI #
512-FDC642P_F085P
|
Mouser Electronics | MOSFETs P-ChannelPowerMosfet RoHS: Compliant | 1165 |
|
$0.1940 / $0.6600 | Buy Now |
DISTI #
85955405
|
Verical | Trans MOSFET P-CH 20V 4A 6-Pin TSOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1852 Package Multiple: 1 Date Code: 2001 | Americas - 19232 |
|
$0.1513 / $0.2025 | Buy Now |
DISTI #
85955457
|
Verical | Trans MOSFET P-CH 20V 4A 6-Pin TSOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1852 Package Multiple: 1 Date Code: 2301 | Americas - 10065 |
|
$0.1513 / $0.2025 | Buy Now |
DISTI #
85955400
|
Verical | Trans MOSFET P-CH 20V 4A 6-Pin TSOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1852 Package Multiple: 1 Date Code: 2101 | Americas - 7312 |
|
$0.1513 / $0.2025 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 4A I(D), 20V, 0.065OHM, 1-ELEMENT, P-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 5657 |
|
$0.1313 / $0.3150 | Buy Now |
|
Rochester Electronics | FDC642P_F085 - P-Channel PowerTrench MOSFET, -20V, -4A, 100m RoHS: Compliant Status: Obsolete Min Qty: 1 | 185251 |
|
$0.1210 / $0.1952 | Buy Now |
DISTI #
FDC642P-F085P
|
Avnet Silica | PCHANNEL POWER MOSFET (Alt: FDC642P-F085P) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FDC642P-F085P
|
EBV Elektronik | PCHANNEL POWER MOSFET (Alt: FDC642P-F085P) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 85069 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDC642P-F085P
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDC642P-F085P
onsemi
P-Channel PowerTrench® MOSFET, -20V, -4A, 100mΩ, SSOT 6L, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SSOT 6L | |
Manufacturer Package Code | 419BL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 25 Weeks, 5 Days | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 72 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 4 A | |
Drain-source On Resistance-Max | 0.065 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation Ambient-Max | 1.2 W | |
Power Dissipation-Max (Abs) | 1.2 W | |
Pulsed Drain Current-Max (IDM) | 20 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 53 ns | |
Turn-on Time-Max (ton) | 23 ns |
A thermal pad is recommended under the package to improve thermal performance. A minimum of 2 oz copper thickness and a thermal relief pattern are recommended to ensure good heat dissipation.
Ensure that the device is operated within the recommended temperature range (–40°C to 150°C). Use a heat sink or thermal interface material to improve heat dissipation. Avoid exceeding the maximum junction temperature (Tj) of 150°C.
A drive strength of 2-4 mA is recommended for the gate driver to ensure reliable switching. Higher drive strengths may be required for high-frequency applications.
Use a latch-up prevention circuit or a gate driver with built-in latch-up protection. Ensure that the device is operated within the recommended voltage range and avoid exceeding the maximum voltage rating.
Use a human body model (HBM) ESD protection circuit with a minimum of 2 kV rating. Ensure that the ESD protection circuit is designed to protect the device from both positive and negative ESD events.