-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel PowerTrench® MOSFET 100V 2.6A, 125mΩ, TSOT-23-6, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FDC3612 by onsemi is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T5013
|
Newark | Mosfet Transistor, N Channel, 2.6 A, 100 V, 125 Mohm, 10 V, 2.3 V Rohs Compliant: Yes |Onsemi FDC3612 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5165 |
|
$0.2390 / $0.6000 | Buy Now |
DISTI #
79AH2465
|
Newark | Fet 100V 125.0 Mohm Ssot6 Rohs Compliant: Yes |Onsemi FDC3612 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.2020 | Buy Now |
DISTI #
86AK4921
|
Newark | Mosfet, N-Ch, 100V, 2.6A, Supersot Rohs Compliant: Yes |Onsemi FDC3612 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2070 / $0.2170 | Buy Now |
DISTI #
FDC3612CT-ND
|
DigiKey | MOSFET N-CH 100V 2.6A SUPERSOT6 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6841 In Stock |
|
$0.1911 / $0.5300 | Buy Now |
DISTI #
FDC3612
|
Avnet Americas | - Tape and Reel (Alt: FDC3612) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 3000 |
|
$0.1896 / $0.2018 | Buy Now |
DISTI #
512-FDC3612
|
Mouser Electronics | MOSFETs 100V NCh PowerTrench RoHS: Compliant | 30218 |
|
$0.1980 / $0.5200 | Buy Now |
DISTI #
V36:1790_06298544
|
Arrow Electronics | Trans MOSFET N-CH 100V 2.6A 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Date Code: 2339 | Americas - 60000 |
|
$0.1790 | Buy Now |
DISTI #
E02:0323_00844219
|
Arrow Electronics | Trans MOSFET N-CH 100V 2.6A 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2451 | Europe - 21000 |
|
$0.2024 | Buy Now |
|
Onlinecomponents.com | Trans Mosfet N-ch 100V 2.6A 6-PIN TSOT-23 T/r / Mosfet N-ch 100V 2.6A SSOT-6 RoHS: Compliant | 0 |
|
$0.1845 / $0.2066 | Buy Now |
DISTI #
76879242
|
Verical | Trans MOSFET N-CH 100V 2.6A 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2339 | Americas - 60000 |
|
$0.1790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDC3612
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDC3612
onsemi
N-Channel PowerTrench® MOSFET 100V 2.6A, 125mΩ, TSOT-23-6, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOT-23-6 | |
Package Description | SUPERSOT-6 | |
Manufacturer Package Code | 419BL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 2.6 A | |
Drain-source On Resistance-Max | 0.125 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.8 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FDC3612. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDC3612, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FDC3612 | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 2.6A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6 | FDC3612 vs FDC3612 |
FDC3612_NF073 | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 2.6A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SUPERSOT-6 | FDC3612 vs FDC3612_NF073 |
FDC3612_NL | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 2.6A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6 | FDC3612 vs FDC3612_NL |
A good PCB layout for the FDC3612 involves keeping the high-frequency traces short and away from the edges of the board, using a solid ground plane, and placing the decoupling capacitors close to the device. Additionally, it's recommended to use a shielded cable for the USB connection to reduce EMI.
To optimize the FDC3612 for low power consumption, ensure that the device is in the lowest power mode possible for the application, use a low-power oscillator, and minimize the number of active circuits. Additionally, consider using a low-power mode for the USB interface and optimizing the firmware to reduce power consumption.
The FDC3612 has a maximum junction temperature of 150°C. To ensure reliable operation, it's essential to provide adequate heat sinking, especially in high-temperature environments. A thermal pad on the bottom of the package helps to dissipate heat, and a thermal interface material can be used to improve heat transfer.
To troubleshoot issues with the FDC3612, start by verifying the power supply and clock signals. Check the device's configuration and register settings, and ensure that the firmware is correct. Use a logic analyzer or oscilloscope to debug the signals, and consult the datasheet and application notes for guidance.
The FDC3612 has built-in ESD protection, but it's still essential to follow proper ESD handling procedures during manufacturing and assembly. Use ESD-protective packaging and handling materials, and ensure that the device is properly grounded during assembly.