-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel PowerTrench® MOSFET, 60V, 300A, 1.1mΩ, TO-LL 8L, 2000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FDBL86561-F085 by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH6238
|
Newark | Mosfet, Aec-Q101, N-Ch, 60V, 300A, 429W Rohs Compliant: Yes |Onsemi FDBL86561-F085 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7700 |
|
$3.5600 / $5.3300 | Buy Now |
DISTI #
48AC0872
|
Newark | Nmos Toll 60V 1.1 Mohm/Reel Rohs Compliant: Yes |Onsemi FDBL86561-F085 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6000 / $3.2800 | Buy Now |
DISTI #
FDBL86561-F085CT-ND
|
DigiKey | MOSFET N-CH 60V 300A 8HPSOF Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5947 In Stock |
|
$2.4891 / $5.9000 | Buy Now |
DISTI #
FDBL86561-F085
|
Avnet Americas | Trans MOSFET N-CH 60V 300A 8-Pin PSOF T/R - Tape and Reel (Alt: FDBL86561-F085) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 2000 Factory Stock |
|
$2.4692 / $2.6285 | Buy Now |
DISTI #
512-FDBL86561F085
|
Mouser Electronics | MOSFETs 60V, 300A, 0.85mO, TO-LL<BR> N-Channel PowerTrench RoHS: Compliant | 2835 |
|
$2.4800 / $5.7800 | Buy Now |
DISTI #
E02:0323_08656463
|
Arrow Electronics | Trans MOSFET N-CH 60V 300A Automotive 9-Pin(8+Tab) TO-LL T/R Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks Date Code: 2505 | Europe - 2000 |
|
$2.8020 / $3.5218 | Buy Now |
|
Onlinecomponents.com | Mosfet, Aec-Q101, N-Ch, 60V, 300A, 429W Rohs Compliant: Yes |Onsemi FDBL86561-F085 RoHS: Compliant | 0 |
|
$2.3500 / $2.7300 | Buy Now |
DISTI #
87651207
|
Verical | Trans MOSFET N-CH 60V 300A Automotive 9-Pin(8+Tab) TO-LL T/R Min Qty: 2000 Package Multiple: 2000 | Americas - 2000 |
|
$2.5048 | Buy Now |
DISTI #
79056248
|
Verical | Trans MOSFET N-CH 60V 300A Automotive 9-Pin(8+Tab) TO-LL T/R Min Qty: 2000 Package Multiple: 2000 | Americas - 2000 |
|
$2.7925 / $3.5098 | Buy Now |
DISTI #
FDBL86561-F085
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 2000 | 0 |
|
$2.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDBL86561-F085
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDBL86561-F085
onsemi
N-Channel PowerTrench® MOSFET, 60V, 300A, 1.1mΩ, TO-LL 8L, 2000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-LL 8L | |
Manufacturer Package Code | 100CU | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 1167 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 300 A | |
Drain-source On Resistance-Max | 0.0022 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-299A | |
JESD-30 Code | R-PSSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. Keep the thermal pad connected to the ground plane to ensure good heat dissipation.
Monitor the device's junction temperature, voltage, and current to ensure they are within the specified limits. Use thermal management techniques and follow the recommended PCB layout to minimize thermal resistance.
A 10uF to 22uF X5R or X7R ceramic capacitor is recommended for the input capacitor. The capacitor value and type may vary depending on the specific application and input voltage ripple requirements.
Check the input voltage, output voltage, and current. Verify the PCB layout and component placement. Use an oscilloscope to check for voltage spikes, ringing, or oscillations. Consult the datasheet and application notes for troubleshooting guidelines.
A 10uF to 22uF X5R or X7R ceramic capacitor is recommended for the output capacitor. The capacitor value and type may vary depending on the specific application and output voltage ripple requirements.