-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel PowerTrench® MOSFET 60V, 80A, 6.1mΩ, TO-263 2L (D2PAK), 800-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FDB070AN06A0-F085 by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC0880
|
Newark | Nmos D2Pak 60V 7 Mohm/Reel Rohs Compliant: Yes |Onsemi FDB070AN06A0-F085 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDB070AN06A0-F085
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDB070AN06A0-F085
onsemi
N-Channel PowerTrench® MOSFET 60V, 80A, 6.1mΩ, TO-263 2L (D2PAK), 800-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-263 2L (D2PAK) | |
Package Description | ROHS COMPLIANT PACKAGE-3/2 | |
Manufacturer Package Code | 418AJ | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Configuration | Single | |
Drain Current-Max (Abs) (ID) | 15 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 175 W | |
Surface Mount | YES |