Part Details for FDA69N25 by onsemi
Results Overview of FDA69N25 by onsemi
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FDA69N25 Information
FDA69N25 by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for FDA69N25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC0756
|
Newark | Mosfet, N-Ch, 250V, 69A, To-3Pn-3, Transistor Polarity:N Channel, Continuous Drain Current Id:69A, Drain Source Voltage Vds:250V, On Resistance Rds(On):0.034Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:5V, Power Rohs Compliant: Yes |Onsemi FDA69N25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4048 |
|
$3.7000 / $6.2000 | Buy Now |
DISTI #
FDA69N25-ND
|
DigiKey | MOSFET N-CH 250V 69A TO3PN Min Qty: 1 Lead time: 8 Weeks Container: Tube |
900 In Stock |
|
$2.2500 / $5.0000 | Buy Now |
DISTI #
FDA69N25
|
Avnet Americas | Trans MOSFET N-CH 250V 69A 3-Pin(3+Tab) TO-3P(N) Rail - Rail/Tube (Alt: FDA69N25) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.1176 / $2.2001 | Buy Now |
DISTI #
512-FDA69N25
|
Mouser Electronics | MOSFETs 250V N-Channel MOSFET RoHS: Compliant | 2172 |
|
$2.2500 / $4.9000 | Buy Now |
DISTI #
V36:1790_06358997
|
Arrow Electronics | Trans MOSFET N-CH 250V 69A 3-Pin(3+Tab) TO-3P Tube Min Qty: 30 Package Multiple: 30 Lead time: 8 Weeks Date Code: 2418 | Americas - 640 |
|
$2.1570 / $2.4120 | Buy Now |
DISTI #
E02:0323_00842796
|
Arrow Electronics | Trans MOSFET N-CH 250V 69A 3-Pin(3+Tab) TO-3P Tube Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2429 | Europe - 434 |
|
$2.2814 / $3.7753 | Buy Now |
DISTI #
V99:2348_06358997
|
Arrow Electronics | Trans MOSFET N-CH 250V 69A 3-Pin(3+Tab) TO-3P Tube Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2415 | Americas - 400 |
|
$2.2840 / $3.4610 | Buy Now |
|
Onlinecomponents.com | N-Channel Power MOSFET, UniFETTM, 250V, 69A, 41mΩ, TO-3P RoHS: Compliant | 0 |
|
$2.1200 / $2.5400 | Buy Now |
DISTI #
83687656
|
Verical | Trans MOSFET N-CH 250V 69A 3-Pin(3+Tab) TO-3P Tube Min Qty: 30 Package Multiple: 30 Date Code: 2418 | Americas - 630 |
|
$2.2220 / $2.4120 | Buy Now |
DISTI #
84875270
|
Verical | Trans MOSFET N-CH 250V 69A 3-Pin(3+Tab) TO-3P Tube Min Qty: 3 Package Multiple: 1 Date Code: 2429 | Americas - 432 |
|
$4.0351 | Buy Now |
Part Details for FDA69N25
FDA69N25 CAD Models
FDA69N25 Part Data Attributes
|
FDA69N25
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDA69N25
onsemi
Power MOSFET, N-Channel, UniFETTM, 250V, 69A, 41mΩ, TO-3P, TO-3P-3L, 450-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-3P-3L | |
Package Description | TO-3P, 3 PIN | |
Manufacturer Package Code | 340BZ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FAST SWITCHING | |
Avalanche Energy Rating (Eas) | 1894 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 250 V | |
Drain Current-Max (ID) | 69 A | |
Drain-source On Resistance-Max | 0.041 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 480 W | |
Pulsed Drain Current-Max (IDM) | 276 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
FDA69N25 Frequently Asked Questions (FAQ)
-
The FDA69N25 can operate from -40°C to 150°C, but the maximum junction temperature (TJ) should not exceed 150°C.
-
The FDA69N25 requires a bias voltage of 5V to 15V on the gate pin (G) with respect to the source pin (S) to operate in the saturation region. A bias resistor (RB) is recommended to limit the gate current.
-
The FDA69N25 has a maximum continuous drain current (ID) rating of 25A, but this can be increased to 50A for short pulses (≤ 10ms) with proper heat sinking.
-
Use a voltage clamp or a zener diode to limit the voltage across the drain-source pins. Additionally, consider using a current sense resistor and a fuse or a current limiter to prevent overcurrent conditions.
-
Use a low-impedance PCB layout with short, wide traces to minimize inductance and resistance. Place the device close to the heat sink, and ensure good thermal conductivity between the device and the heat sink.