-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET, N-Channel, UniFETTM, 300V, 38A, 85mΩ, TO-3P, TO-3P-3L, 450-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FDA38N30 by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y1333
|
Newark | Mosfet Transistor, N Channel, 38 A, 300 V, 0.07 Ohm, 10 V, 5 V Rohs Compliant: Yes |Onsemi FDA38N30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1196 |
|
$2.8200 / $3.7600 | Buy Now |
DISTI #
FDA38N30-ND
|
DigiKey | MOSFET N-CH 300V 38A TO3PN Min Qty: 1 Lead time: 8 Weeks Container: Tube |
9856 In Stock |
|
$1.8500 / $4.8100 | Buy Now |
DISTI #
FDA38N30
|
Avnet Americas | Trans MOSFET N-CH 300V 38A 3-Pin(3+Tab) TO-3P(N) Rail - Rail/Tube (Alt: FDA38N30) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.7412 / $1.8049 | Buy Now |
DISTI #
512-FDA38N30
|
Mouser Electronics | MOSFETs UniFET1 300V N-chan MOSFET RoHS: Compliant | 1131 |
|
$1.8500 / $4.7200 | Buy Now |
DISTI #
E02:0323_02176673
|
Arrow Electronics | Trans MOSFET N-CH 300V 38A 3-Pin(3+Tab) TO-3P Tube Min Qty: 450 Package Multiple: 30 Lead time: 8 Weeks Date Code: 2452 | Europe - 450 |
|
$1.8958 / $1.9243 | Buy Now |
DISTI #
V79:2366_30504749
|
Arrow Electronics | Trans MOSFET N-CH 300V 38A 3-Pin(3+Tab) TO-3P Tube Min Qty: 1 Package Multiple: 1 Date Code: 2330 | Americas - 77 |
|
$1.8460 / $4.4930 | Buy Now |
|
Onlinecomponents.com | N-Channel Power MOSFET, UniFETTM, 300V, 38A, 85mΩ, TO-3P RoHS: Compliant | 0 |
|
$1.7500 / $2.2100 | Buy Now |
DISTI #
87736363
|
Verical | Trans MOSFET N-CH 300V 38A 3-Pin(3+Tab) TO-3P Tube Min Qty: 450 Package Multiple: 450 Date Code: 2452 | Americas - 450 |
|
$1.8893 / $1.9178 | Buy Now |
DISTI #
87073523
|
Verical | Trans MOSFET N-CH 300V 38A 3-Pin(3+Tab) TO-3P Tube Min Qty: 155 Package Multiple: 1 Date Code: 2201 | Americas - 174 |
|
$2.4250 | Buy Now |
DISTI #
87839627
|
Verical | Trans MOSFET N-CH 300V 38A 3-Pin(3+Tab) TO-3P Tube Min Qty: 4 Package Multiple: 1 Date Code: 2330 | Americas - 77 |
|
$1.8460 / $4.4930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDA38N30
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDA38N30
onsemi
Power MOSFET, N-Channel, UniFETTM, 300V, 38A, 85mΩ, TO-3P, TO-3P-3L, 450-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-3P-3L | |
Package Description | TO-3PN, 3 PIN | |
Manufacturer Package Code | 340BZ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 1200 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 300 V | |
Drain Current-Max (ID) | 38 A | |
Drain-source On Resistance-Max | 0.085 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 312 W | |
Pulsed Drain Current-Max (IDM) | 150 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
The FDA38N30 can operate from -55°C to 150°C, but the recommended operating temperature range is -40°C to 125°C for optimal performance.
The FDA38N30 requires a bias voltage of 5V to 15V, and the recommended bias current is 1mA to 10mA. Ensure the bias voltage is stable and within the recommended range for optimal performance.
The maximum power dissipation for the FDA38N30 is 1.5W. Ensure the device is properly heat-sinked and the ambient temperature is within the recommended range to prevent overheating.
The FDA38N30 is sensitive to ESD. Use proper ESD protection measures such as wrist straps, anti-static mats, and ESD-safe handling procedures to prevent damage.
Yes, the FDA38N30 is suitable for high-reliability applications. It is designed and manufactured to meet the requirements of aerospace, defense, and other high-reliability industries.