-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET, N-Channel, UniFETTM, 500 V, 28 A, 155 mΩ, TO-3P, TO-3P-3L, 450-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FDA28N50 by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH8611
|
Newark | Mosfet, N-Ch, 500V, 28A, 150Deg C, 310W Rohs Compliant: Yes |Onsemi FDA28N50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 638 |
|
$3.5700 / $6.4800 | Buy Now |
DISTI #
FDA28N50-ND
|
DigiKey | MOSFET N-CH 500V 28A TO3PN Min Qty: 1 Lead time: 60 Weeks Container: Tube |
25 In Stock |
|
$2.2129 / $5.3000 | Buy Now |
DISTI #
FDA28N50
|
Avnet Americas | - Rail/Tube (Alt: FDA28N50) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 60 Weeks, 0 Days Container: Tube | 0 |
|
$2.0827 / $2.1589 | Buy Now |
DISTI #
512-FDA28N50
|
Mouser Electronics | MOSFETs UniFET 500V RoHS: Compliant | 3417 |
|
$2.2100 / $4.8800 | Buy Now |
|
Onlinecomponents.com | N-Channel Power MOSFET, UniFETTM, 500 V, 28 A, 155 mΩ, TO-3P RoHS: Compliant | 0 |
|
$2.0900 / $2.4900 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 28A I(D), 500V, 0.155OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 9 |
|
$2.4638 / $4.9275 | Buy Now |
DISTI #
FDA28N50
|
TME | Transistor: N-MOSFET, unipolar, 500V, 17A, Idm: 112A, 310W, TO3PN Min Qty: 1 | 0 |
|
$2.6500 / $4.5200 | RFQ |
DISTI #
FDA28N50
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 450 | 0 |
|
$2.2100 | Buy Now |
DISTI #
FDA28N50
|
Avnet Asia | Trans MOSFET N-CH 500V 28A 3-Pin(3+Tab) TO-3P(N) Rail (Alt: FDA28N50) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 60 Weeks, 0 Days | 0 |
|
$2.0827 / $2.3293 | Buy Now |
DISTI #
FDA28N50
|
Avnet Silica | (Alt: FDA28N50) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 37 Weeks, 0 Days | Silica - 390 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDA28N50
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDA28N50
onsemi
Power MOSFET, N-Channel, UniFETTM, 500 V, 28 A, 155 mΩ, TO-3P, TO-3P-3L, 450-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-3P-3L | |
Package Description | TO-3PN, 3 PIN | |
Manufacturer Package Code | 340BZ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 60 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 2391 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 28 A | |
Drain-source On Resistance-Max | 0.155 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 310 W | |
Pulsed Drain Current-Max (IDM) | 112 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
The maximum operating temperature range for the FDA28N50 is -55°C to 150°C.
To ensure proper biasing, the FDA28N50 requires a gate-source voltage (Vgs) between 2V and 10V, and a drain-source voltage (Vds) between 10V and 500V. Additionally, a gate resistor (Rg) between 1kΩ and 10kΩ is recommended to prevent oscillations.
The maximum continuous drain current (Id) for the FDA28N50 is 28A, and the maximum pulsed drain current (Idm) is 56A.
To protect the FDA28N50 from overvoltage and overcurrent, it is recommended to use a voltage clamp or a zener diode to limit the voltage, and a current sense resistor or a fuse to detect and interrupt excessive current.
For optimal thermal performance, it is recommended to use a PCB with a thick copper layer (at least 2 oz) and a thermal relief pattern under the device. Additionally, a heat sink or a thermal interface material (TIM) can be used to improve heat dissipation.