-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.225A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, SOT-89, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FCX458TA by Diodes Incorporated is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2061438RL
|
element14 Asia-Pacific | , NPN, 400V, 0.225A, SOT89 RoHS: Compliant Min Qty: 50 Container: Reel | 1 |
|
$0.2200 / $0.2700 | Buy Now |
DISTI #
2061438
|
element14 Asia-Pacific | , NPN, 400V, 0.225A, SOT89 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1 |
|
$0.2200 / $0.7000 | Buy Now |
DISTI #
FCX458CT-ND
|
DigiKey | TRANS NPN 400V 0.225A SOT-89-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5005 In Stock |
|
$0.1313 / $0.7400 | Buy Now |
DISTI #
FCX458TA
|
Avnet Americas | Bipolar (BJT) Single Transistor, NPN, 400 V, 225 mA, 1 W, SOT-89, Surface Mount - Tape and Reel (Alt: FCX458TA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1235 / $0.1340 | Buy Now |
DISTI #
522-FCX458TA
|
Mouser Electronics | Bipolar Transistors - BJT NPN High Voltage RoHS: Compliant | 33783 |
|
$0.1310 / $0.6800 | Buy Now |
DISTI #
E02:0323_01116064
|
Arrow Electronics | Trans GP BJT NPN 400V 0.225A 2000mW 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Date Code: 2505 | Europe - 31000 |
|
$0.1118 / $0.1443 | Buy Now |
DISTI #
A03:0893_13588143
|
Arrow Electronics | Trans GP BJT NPN 400V 0.225A 2000mW 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Date Code: 2505 | Asia - 2000 |
|
$0.1111 / $0.1570 | Buy Now |
DISTI #
70550454
|
RS | NPN High Voltage Transistor SOT-89 Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4340 | RFQ |
|
Bristol Electronics | Min Qty: 7 | 825 |
|
$0.1572 / $0.7860 | Buy Now |
|
Bristol Electronics | 262 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FCX458TA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FCX458TA
Diodes Incorporated
Small Signal Bipolar Transistor, 0.225A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, SOT-89, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-89 | |
Package Description | SOT-89, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.225 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
A good PCB layout for the FCX458TA should include a solid ground plane, wide power traces, and a thermal relief pattern under the device to facilitate heat dissipation. A minimum of 2oz copper thickness is recommended.
To ensure reliable operation at high temperatures, ensure the device is operated within the recommended junction temperature range (TJ) of -40°C to 150°C. Implement proper thermal management, such as heat sinks or thermal interfaces, and follow the recommended PCB layout guidelines.
The FCX458TA has built-in ESD protection, but it's still important to follow proper ESD handling procedures during assembly and handling. Use ESD-safe materials, grounding straps, and follow the recommended storage and handling guidelines.
Yes, the FCX458TA is suitable for high-frequency switching applications. However, ensure the device is operated within the recommended frequency range and follow proper PCB layout guidelines to minimize parasitic inductance and capacitance.
The recommended soldering conditions for the FCX458TA are: peak temperature of 260°C, soldering time of 10 seconds, and a maximum of 3 reflows. Follow the recommended soldering profile and use a solder with a melting point above 217°C.