Part Details for FCX1149ATA by Zetex / Diodes Inc
Results Overview of FCX1149ATA by Zetex / Diodes Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FCX1149ATA Information
FCX1149ATA by Zetex / Diodes Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for FCX1149ATA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88774370
|
Verical | Trans GP BJT PNP 25V 3A 2000mW 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2319 | Americas - 10000 |
|
$0.2475 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 11 | 960 |
|
$0.1560 / $0.4875 | Buy Now |
|
Bristol Electronics | Min Qty: 11 | 345 |
|
$0.1828 / $0.4875 | Buy Now |
|
Quest Components | 3000 MA, 25 V, PNP, SI, SMALL SIGNAL TRANSISTOR | 800 |
|
$0.3676 / $0.9190 | Buy Now |
|
Quest Components | 3000 MA, 25 V, PNP, SI, SMALL SIGNAL TRANSISTOR | 775 |
|
$0.2573 / $0.5514 | Buy Now |
|
Quest Components | 3000 MA, 25 V, PNP, SI, SMALL SIGNAL TRANSISTOR | 768 |
|
$0.1950 / $0.6500 | Buy Now |
|
Quest Components | 3000 MA, 25 V, PNP, SI, SMALL SIGNAL TRANSISTOR | 276 |
|
$0.1950 / $0.6500 | Buy Now |
|
Quest Components | 3000 MA, 25 V, PNP, SI, SMALL SIGNAL TRANSISTOR | 56 |
|
$0.5514 / $0.9190 | Buy Now |
|
Quest Components | 3000 MA, 25 V, PNP, SI, SMALL SIGNAL TRANSISTOR | 12 |
|
$0.7352 / $0.9190 | Buy Now |
Part Details for FCX1149ATA
FCX1149ATA CAD Models
FCX1149ATA Part Data Attributes
|
FCX1149ATA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
FCX1149ATA
Zetex / Diodes Inc
Small Signal Bipolar Transistor, 3A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, SOT-89, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SOT-89, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 115 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 135 MHz |
Alternate Parts for FCX1149ATA
This table gives cross-reference parts and alternative options found for FCX1149ATA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCX1149ATA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FCX1149ATC | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 3A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, SOT-89, 3 PIN | FCX1149ATA vs FCX1149ATC |
UFCX1149A | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 3A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, SOT-89, 3 PIN | FCX1149ATA vs UFCX1149A |