Part Details for FCS126N2 by Amphenol Positronic
Results Overview of FCS126N2 by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Medical Imaging
Telecommunications
Price & Stock for FCS126N2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ6114
|
Newark | Fcs126N2 |Positronic FCS126N2 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.0600 | Buy Now |
DISTI #
4306-FCS126N2-ND
|
DigiKey | FCS126N2 Min Qty: 250 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.9999 | Buy Now |
DISTI #
276-FCS126N2
|
Mouser Electronics | D-Sub Contacts RoHS: Not Compliant | 0 |
|
$21.1800 / $28.4000 | Order Now |
DISTI #
POSFCS126N2
|
Heilind Electronics | D-SUB CONTACT | Americas - 0 in Stock |
|
$21.4520 / $26.5424 | Buy Now |
DISTI #
POSFCS126N2
|
Interstate Connecting Components | D-SUB CONTACT | 0 |
|
$21.4520 / $26.5424 | Buy Now |
Part Details for FCS126N2
FCS126N2 CAD Models
FCS126N2 Part Data Attributes
|
FCS126N2
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
FCS126N2
Amphenol Positronic
Wire Terminal
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | CONTACT FINISH: GOLD (30) OVER NICKEL | |
Assembly Item Name | CONTACT | |
Cable Types | RG178B/U, RG196A/U | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 12 mΩ | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
Insulator Material | TEFLON | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | CRIMP |