Part Details for FCS0V224ZFTBR24 by TOKIN Corporation
Results Overview of FCS0V224ZFTBR24 by TOKIN Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FCS0V224ZFTBR24 Information
FCS0V224ZFTBR24 by TOKIN Corporation is a Special Capacitor.
Special Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for FCS0V224ZFTBR24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74491444
|
Verical | SUPER CAPACITORS ARE DESIGNED FOR THERMAL CONDUCTION SYSTEM RoHS: Compliant Min Qty: 37 Package Multiple: 1 Date Code: 2301 | Americas - 90 |
|
$1.9818 / $2.0603 | Buy Now |
|
Quest Components | CAPACITOR, ELECTRIC DOUBLE LAYER, 3.5 V, 220000 UF, SURFACE MOUNT, 4343 | 72 |
|
$2.5360 / $3.8040 | Buy Now |
Part Details for FCS0V224ZFTBR24
FCS0V224ZFTBR24 CAD Models
FCS0V224ZFTBR24 Part Data Attributes
|
FCS0V224ZFTBR24
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
FCS0V224ZFTBR24
TOKIN Corporation
Electric Double Layer Capacitor, 3.5V, 80% +Tol, 20% -Tol, 220000uF, Surface Mount, 4343, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOKIN CORP | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 220000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 15 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 3.5 V | |
Size Code | 4343 | |
Surface Mount | YES | |
Terminal Shape | FLAT |
FCS0V224ZFTBR24 Frequently Asked Questions (FAQ)
-
A symmetrical layout with a solid ground plane and minimal signal trace length is recommended. TOKIN Corporation provides a recommended PCB layout in their application notes.
-
The FCS0V224ZFTBR24 has built-in EMI shielding and noise filtering capabilities. Additionally, TOKIN Corporation recommends using proper PCB design and layout techniques to minimize noise and EMI.
-
The FCS0V224ZFTBR24 has an operating temperature range of -40°C to +125°C. However, TOKIN Corporation recommends derating the component for reliable operation above 85°C.
-
Yes, the FCS0V224ZFTBR24 is designed for high-reliability applications. TOKIN Corporation provides a reliability report and qualification data for the component.
-
TOKIN Corporation recommends storing the FCS0V224ZFTBR24 in a dry, cool place, away from direct sunlight and moisture. Handling should be done with anti-static precautions to prevent damage.