-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 10 OHM 10% 1/10W 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FCR0603KT10R0 by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FCR0603KT10R0-ND
|
DigiKey | RES 10 OHM 10% 1/10W 0603 Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0174 | Buy Now |
DISTI #
FCR0603KT10R0
|
Avnet Americas | - Tape and Reel (Alt: FCR0603KT10R0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0087 | Buy Now |
DISTI #
708-FCR0603KT10R0
|
Mouser Electronics | Thick Film Resistors - SMD RES TRIM, 0603, 10 ohm, 10%, 0.1W RoHS: Compliant | 0 |
|
$0.0110 / $0.0140 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0082 / $0.0096 | Buy Now |
|
NAC | RESISTOR TRIM, 0603, 10 ohm, 10%, 0.1W - Thick Film - Trimmable RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0168 / $0.0220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FCR0603KT10R0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FCR0603KT10R0
SEI Stackpole Electronics Inc
RES SMD 10 OHM 10% 1/10W 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for FCR0603KT10R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR0603KT10R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FCR0603KK10R0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 50V, 10% +/-Tol, -200,200ppm/Cel, 0603, | FCR0603KT10R0 vs FCR0603KK10R0 |
RT06KT100 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 50V, 10% +/-Tol, -200,200ppm/Cel, 0603 | FCR0603KT10R0 vs RT06KT100 |
RT06KL100 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 50V, 10% +/-Tol, -200,200ppm/Cel, 0603 | FCR0603KT10R0 vs RT06KL100 |
RT1608K100ES | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 50V, 10% +/-Tol, -200,200ppm/Cel, 0603, | FCR0603KT10R0 vs RT1608K100ES |
The recommended land pattern for FCR0603KT10R0 is a rectangular pad with a size of 0.8mm x 1.2mm, with a non-solder mask defined (NSMD) pad shape.
Yes, FCR0603KT10R0 is rated for operation up to 150°C, making it suitable for high-temperature applications. However, it's essential to ensure that the component is properly derated to prevent overheating.
The MSL of FCR0603KT10R0 is level 1, which means it can withstand a maximum of 30 days of exposure to ambient humidity before requiring baking.
Yes, FCR0603KT10R0 is compatible with lead-free soldering processes, including SAC305 and Sn96.5Ag3Cu0.5. However, it's essential to follow the recommended soldering profile to prevent damage to the component.
The typical tolerance for the resistance value of FCR0603KT10R0 is ±1%, which means the actual resistance value may vary by up to 1% from the nominal value of 10 ohms.