Part Details for FCP150N65F by onsemi
Results Overview of FCP150N65F by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FCP150N65F Information
FCP150N65F by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for FCP150N65F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y7284
|
Newark | Sf2 650V 150Mohm F To220/Tube Rohs Compliant: Yes |Onsemi FCP150N65F RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5400 / $3.3400 | Buy Now |
DISTI #
FCP150N65FOS-ND
|
DigiKey | MOSFET N-CH 650V 24A TO220-3 Min Qty: 1 Lead time: 16 Weeks Container: Tube |
796 In Stock |
|
$2.4316 / $5.9900 | Buy Now |
DISTI #
FCP150N65F
|
Avnet Americas | Trans MOSFET N-CH 650V 24A 3-Pin TO-220 Tube - Rail/Tube (Alt: FCP150N65F) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$2.3136 / $2.3723 | Buy Now |
DISTI #
512-FCP150N65F
|
Mouser Electronics | MOSFETs N-Channel SuperFET<sup> </sup> II FRFET<sup> </sup> MOSFET RoHS: Compliant | 1374 |
|
$2.4300 / $5.9900 | Buy Now |
|
Onlinecomponents.com | N-Channel Power MOSFET, SUPERFET® II, FRFET®, 650V, 24A, 150mΩ, TO-220 RoHS: Compliant | 0 |
|
$2.4100 / $5.0600 | Buy Now |
DISTI #
FCP150N65F
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 800 | 0 |
|
$2.4300 | Buy Now |
DISTI #
FCP150N65F
|
Avnet Silica | Trans MOSFET NCH 650V 24A 3Pin TO220 Tube (Alt: FCP150N65F) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FCP150N65F
|
EBV Elektronik | Trans MOSFET NCH 650V 24A 3Pin TO220 Tube (Alt: FCP150N65F) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FCP150N65F
FCP150N65F CAD Models
FCP150N65F Part Data Attributes
|
FCP150N65F
onsemi
Buy Now
Datasheet
|
Compare Parts:
FCP150N65F
onsemi
Power MOSFET, N-Channel, SUPERFET® II, FRFET®, 650V, 24A, 150mΩ, TO-220, TO-220-3, 800-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220-3 | |
Manufacturer Package Code | 340AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 24 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 298 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
FCP150N65F Frequently Asked Questions (FAQ)
-
The maximum junction temperature of the FCP150N65F is 150°C, as specified in the datasheet. However, it's recommended to keep the junction temperature below 125°C for reliable operation and to prevent thermal runaway.
-
To ensure proper cooling, a heat sink with a thermal resistance of less than 1°C/W is recommended. The heat sink should be mounted to the device using a thermal interface material with a thermal conductivity of at least 1 W/m-K. Additionally, ensure good airflow around the heat sink to prevent hot spots.
-
The recommended gate drive voltage for the FCP150N65F is between 10V and 15V. A higher gate drive voltage can improve switching performance, but may also increase power consumption and EMI emissions.
-
To protect the FCP150N65F from overvoltage and overcurrent, use a voltage clamp or a transient voltage suppressor (TVS) to limit the voltage across the device. Additionally, use a current sense resistor and a fuse or a current limiter to prevent overcurrent conditions.
-
To minimize parasitic inductance and capacitance, use a compact PCB layout with short, wide traces for the power connections. Keep the gate drive signal traces away from the power traces to prevent noise coupling. Use a solid ground plane and a decoupling capacitor close to the device to reduce noise and ringing.