Part Details for FCP1206H103G-H2 by Cornell Dubilier Electronics Inc
Results Overview of FCP1206H103G-H2 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FCP1206H103G-H2 Information
FCP1206H103G-H2 by Cornell Dubilier Electronics Inc is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for FCP1206H103G-H2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C1000
|
Newark | Capacitor Pps Film 0.01Uf, 50V, 10%, 1206, Full Reel, Dielectric Type:Metallized Pps Stacked, Capacitor Case/Package:1206 [3216 Metric], Capacitance:0.01Μf, Capacitance Tolerance:± 10%, Voltage(Ac):-, Voltage(Dc):50V Rohs Compliant: Yes |Cornell Dubilier FCP1206H103G-H2 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3170 / $0.4170 | Buy Now |
DISTI #
338-FCP1206H103G-H2CT-ND
|
DigiKey | CAP FILM 10000PF 2% 50VDC 1206 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1555 In Stock |
|
$0.3749 / $1.0700 | Buy Now |
DISTI #
598-FCP1206H103G-H2
|
Mouser Electronics | Film Capacitors 0.01uF 50V 2% RoHS: Compliant | 1384 |
|
$0.3320 / $1.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2655 / $0.3257 | Buy Now |
|
Quest Components | FC1206-103G050 | 28390 |
|
$0.2237 / $0.6390 | Buy Now |
DISTI #
FCP1206H103G-H2
|
TTI | Film Capacitors 0.01uF 50V 2% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2940 / $0.3060 | Buy Now |
Part Details for FCP1206H103G-H2
FCP1206H103G-H2 CAD Models
FCP1206H103G-H2 Part Data Attributes
|
FCP1206H103G-H2
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FCP1206H103G-H2
Cornell Dubilier Electronics Inc
Film Capacitor, Polyphenylene Sulphide, 50V, 2% +Tol, 2% -Tol, 0.01uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 1.1 mm | |
JESD-609 Code | e1 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
FCP1206H103G-H2 Frequently Asked Questions (FAQ)
-
The recommended land pattern for FCP1206H103G-H2 is a rectangular pad with a size of 1.3mm x 2.5mm, with a non-solder mask defined (NSMD) pad shape. The pad should be centered on the component and have a minimum clearance of 0.2mm from the component body.
-
Yes, FCP1206H103G-H2 is rated for operation up to 150°C, making it suitable for high-temperature applications. However, the component's performance and lifespan may be affected by prolonged exposure to high temperatures.
-
Yes, FCP1206H103G-H2 is compatible with lead-free soldering processes, including SAC305 and Sn96.5Ag3Cu0.5. The component's terminations are made of a lead-free, tin-silver-copper alloy.
-
The maximum voltage derating for FCP1206H103G-H2 is 10% at 125°C. This means that the component's rated voltage should be reduced by 10% when operating at temperatures above 125°C.
-
Yes, FCP1206H103G-H2 is suitable for high-frequency applications up to 1 GHz. The component's self-resonant frequency is typically above 1 GHz, making it suitable for use in high-frequency circuits.