Part Details for FCH47N60F-F133 by onsemi
Results Overview of FCH47N60F-F133 by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FCH47N60F-F133 Information
FCH47N60F-F133 by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSP430F133IPMR | Texas Instruments | 16-Bit Ultra-Low-Power Microcontroller, 8kB Flash, 256B RAM, 12 bit ADC, USART 64-LQFP -40 to 85 | |
MSP430F133IPAG | Texas Instruments | 16-Bit Ultra-Low-Power Microcontroller, 8kB Flash, 256B RAM, 12 bit ADC, USART 64-TQFP -40 to 85 | |
MSP430F133IPM | Texas Instruments | 16-Bit Ultra-Low-Power Microcontroller, 8kB Flash, 256B RAM, 12 bit ADC, USART 64-LQFP -40 to 85 |
Price & Stock for FCH47N60F-F133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC0850
|
Newark | Sf1 600V 73Mohm F To247/Tube |Onsemi FCH47N60F-F133 RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0400 / $8.2600 | Buy Now |
DISTI #
FCH47N60F-F133-ND
|
DigiKey | MOSFET N-CH 600V 47A TO247-3 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
561 In Stock |
|
$6.9275 / $11.9000 | Buy Now |
DISTI #
FCH47N60F-F133
|
Avnet Americas | Trans MOSFET N-CH 600V 47A 3-Pin(3+Tab) TO-247 Rail - Rail/Tube (Alt: FCH47N60F-F133) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$6.5200 / $6.7585 | Buy Now |
DISTI #
512-FCH47N60F_F133
|
Mouser Electronics | MOSFETs 600V N-Channel MOSFET | 374 |
|
$6.9200 / $11.6700 | Buy Now |
DISTI #
E02:0323_00840469
|
Arrow Electronics | Trans MOSFET N-CH 600V 47A 3-Pin(3+Tab) TO-247 Tube Min Qty: 450 Package Multiple: 30 Lead time: 15 Weeks Date Code: 2501 | Europe - 450 |
|
$7.0545 | Buy Now |
|
Onlinecomponents.com | N-Channel Power MOSFET, SUPERFET®, FRFET®, 600 V, 47 A, 73 mΩ, TO-247 RoHS: Compliant | 0 |
|
$6.8700 / $14.3500 | Buy Now |
DISTI #
87723762
|
Verical | Trans MOSFET N-CH 600V 47A 3-Pin(3+Tab) TO-247 Tube Min Qty: 450 Package Multiple: 450 Date Code: 2501 | Americas - 450 |
|
$7.1360 | Buy Now |
DISTI #
FCH47N60F-F133
|
IBS Electronics | N-CHANNEL POWER MOSFET SUPERFET®, FRFET®, 600 V 47 A 73 MΩ, TO-247 Min Qty: 450 Package Multiple: 1 | 0 |
|
$8.4760 / $8.6970 | Buy Now |
DISTI #
FCH47N60F-F133
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 450 | 0 |
|
$6.9300 | Buy Now |
DISTI #
FCH47N60F-F133
|
Avnet Asia | Trans MOSFET N-CH 600V 47A 3-Pin(3+Tab) TO-247 Rail (Alt: FCH47N60F-F133) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 15 Weeks, 0 Days | 0 |
|
$6.5200 / $7.2921 | Buy Now |
Part Details for FCH47N60F-F133
FCH47N60F-F133 CAD Models
FCH47N60F-F133 Part Data Attributes
|
FCH47N60F-F133
onsemi
Buy Now
Datasheet
|
Compare Parts:
FCH47N60F-F133
onsemi
Power MOSFET, N-Channel, SUPERFET®, FRFET®, 600 V, 47 A, 73 mΩ, TO-247, TO-247 3L, 450-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-247 3L | |
Manufacturer Package Code | 340CK | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Date Of Intro | 2017-11-02 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 1800 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 47 A | |
Drain-source On Resistance-Max | 0.073 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 417 W | |
Pulsed Drain Current-Max (IDM) | 141 A | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 1260 ns | |
Turn-on Time-Max (ton) | 880 ns |
Alternate Parts for FCH47N60F-F133
This table gives cross-reference parts and alternative options found for FCH47N60F-F133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCH47N60F-F133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SPW47N60CFDFKSA1 | Infineon Technologies AG | $8.1743 | Power Field-Effect Transistor, 46A I(D), 600V, 0.083ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AA, GREEN, PLASTIC, TO-247, 3 PIN | FCH47N60F-F133 vs SPW47N60CFDFKSA1 |
FCH47N60F-F133 Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for FCH47N60F-F133 is a TO-220AB package with a minimum pad size of 3.5mm x 2.5mm and a thermal pad size of 2.5mm x 2.5mm.
-
To ensure reliable operation of FCH47N60F-F133 in high-temperature environments, it is recommended to use a heat sink with a thermal resistance of less than 1°C/W and to maintain a maximum junction temperature of 150°C.
-
The maximum allowed voltage transient for FCH47N60F-F133 is 650V, and it is recommended to use a voltage clamp or snubber circuit to protect the device from voltage spikes.
-
To prevent parasitic turn-on of FCH47N60F-F133 due to Miller capacitance, it is recommended to use a gate resistor of at least 1kΩ and to minimize the length of the gate trace to reduce the effect of Miller capacitance.
-
The recommended gate drive voltage for FCH47N60F-F133 is between 10V and 15V, with a maximum gate-source voltage of 20V.