Part Details for FCE17A15SA45EJ by Amphenol Commercial
Results Overview of FCE17A15SA45EJ by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FCE17A15SA45EJ Information
FCE17A15SA45EJ by Amphenol Commercial is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FCE17A15SA45EJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71783502
|
RS | Connector, Filter Connector, 15pin, Socket, .318'' Footprint, 1000pF Min Qty: 15 Package Multiple: 1 Container: Bulk | 0 |
|
$21.8500 | RFQ |
DISTI #
AMLFCE17A15SA45EJ
|
Heilind Electronics | FILTER CONNECTOR, 15PIN, SOCKE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLFCE17A15SA45EJ
|
Interstate Connecting Components | FILTER CONNECTOR, 15PIN, SOCKE | 0 |
|
Buy Now |