Part Details for FC8022D2/AA-15 by Amphenol Positronic
Results Overview of FC8022D2/AA-15 by Amphenol Positronic
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC8022D2/AA-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK6109
|
Newark | D Sub Contact, Socket, 20Awg, Crimp Rohs Compliant: Yes |Positronic FC8022D2/AA-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 383 |
|
$1.7100 / $2.2500 | Buy Now |
DISTI #
4306-FC8022D2/AA-15-ND
|
DigiKey | CONN SOCKET 22-26AWG GOLD CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Bag |
272 In Stock |
|
$1.4133 / $2.4600 | Buy Now |
DISTI #
276-FC8022D2/AA-15
|
Mouser Electronics | D-Sub Contacts RoHS: Compliant | 509 |
|
$1.2600 / $2.4600 | Buy Now |
DISTI #
POSFC8022D2/AA-15
|
Heilind Electronics | Contacts - Multi-purpose Socket (Female) | Americas - 26 in Stock |
|
$1.2277 / $1.5192 | Buy Now |
|
Bristol Electronics | 715 |
|
RFQ | ||
DISTI #
POSFC8022D2/AA-15
|
Interstate Connecting Components | Contacts - Multi-purpose Socket (Female) | 47 |
|
$1.2277 / $1.5192 | Buy Now |
|
CDM Electronics | CONTACT SOCKET CRIMP #22 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for FC8022D2/AA-15
FC8022D2/AA-15 CAD Models
FC8022D2/AA-15 Part Data Attributes
|
FC8022D2/AA-15
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
FC8022D2/AA-15
Amphenol Positronic
Connector Accessory, Contact, Copper Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Positronic | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | MACHINED | |
Contact Gender | FEMALE | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.149 inch |
FC8022D2/AA-15 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4-12 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
-
Yes, the FC8022D2/AA-15 is designed to withstand high-vibration environments. It meets the vibration requirements of IEC 61373 Category 2, which means it can operate reliably in applications with vibrations up to 15 Hz to 2000 Hz, 10 G peak acceleration.
-
Yes, the FC8022D2/AA-15 is designed to operate in harsh environments. It has a temperature range of -55°C to 125°C and can withstand humidity up to 95% RH. However, it's essential to follow the recommended storage and operating conditions to ensure the connector's reliability.
-
The FC8022D2/AA-15 has a mating cycle life of 500 cycles minimum. This means it can withstand at least 500 connect and disconnect cycles without compromising its performance or reliability.
-
While the FC8022D2/AA-15 is designed for 22 AWG wire, it can accommodate wire sizes from 20 AWG to 24 AWG. However, it's essential to follow the recommended wire stripping and termination procedures to ensure reliable connections.