-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 12MHz Nom, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FC5BQCCMC12.0-T1 by Fox Electronics is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK6941
|
Newark | Crystal, 12Mhz, 20Pf, 5Mm X 3.2Mm Rohs Compliant: Yes |Fox Electronics FC5BQCCMC12.0-T1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.6210 / $0.7000 | Buy Now |
DISTI #
64AK6940
|
Newark | Crystal, 12Mhz, 20Pf, 5Mm X 3.2Mm Rohs Compliant: Yes |Fox Electronics FC5BQCCMC12.0-T1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 176 |
|
$1.1300 | Buy Now |
DISTI #
631-1023-1-ND
|
DigiKey | CRYSTAL 12.0000MHZ 20PF SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28729 In Stock |
|
$0.6218 / $1.0900 | Buy Now |
DISTI #
FC5BQCCMC12.0-T1
|
Avnet Americas | Crystal, 12 MHz, SMD, 5mm x 3.2mm, 30 ppm, 20 pF, 30 ppm, FC5BQ Series - Tape and Reel (Alt: FC5BQCCMC12.0-T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 1000 |
|
$0.4810 / $0.5588 | Buy Now |
DISTI #
V36:1790_22285573
|
Arrow Electronics | Crystal 12MHz ±30ppm (Tol) ±30ppm (Stability) 20pF FUND 80Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2443 | Americas - 7000 |
|
$0.5890 / $0.6335 | Buy Now |
DISTI #
E54:1762_16703833
|
Arrow Electronics | Crystal 12MHz ±30ppm (Tol) ±30ppm (Stability) 20pF FUND 80Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2511 | Europe - 4000 |
|
$0.5890 / $0.6335 | Buy Now |
|
Onlinecomponents.com | Crystal - 12 MHz - ±30ppm Stability - ±30ppm Tolerance - 20pF - 80 Ohms - Fundamental - 4-SMD - No Lead - Surface Mount. RoHS: Compliant |
6750 In Stock |
|
$0.4683 / $0.5210 | Buy Now |
DISTI #
86267521
|
Verical | Crystal 12MHz ±30ppm (Tol) ±30ppm (Stability) 20pF FUND 80Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2443 | Americas - 7000 |
|
$0.5890 / $0.6335 | Buy Now |
DISTI #
60844032
|
Verical | Crystal 12MHz ±30ppm (Tol) ±30ppm (Stability) 20pF FUND 80Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2149 | Americas - 6000 |
|
$0.6328 / $0.6773 | Buy Now |
DISTI #
87896579
|
Verical | Crystal 12MHz ±30ppm (Tol) ±30ppm (Stability) 20pF FUND 80Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2511 | Americas - 4000 |
|
$0.5890 / $0.6335 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FC5BQCCMC12.0-T1
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FC5BQCCMC12.0-T1
Fox Electronics
Parallel - Fundamental Quartz Crystal, 12MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Fox | |
Additional Feature | TR, 7 INCH | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L5.0XB3.2XH1.2 (mm)/L0.197XB0.126XH0.047 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | Silver (Ag) |
This table gives cross-reference parts and alternative options found for FC5BQCCMC12.0-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC5BQCCMC12.0-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FC5BQCCMC12.0-T1 | Abracon Corporation | Check for Price | CRYSTAL 12.000MHZ 20PF SMD | FC5BQCCMC12.0-T1 vs FC5BQCCMC12.0-T1 |
The recommended termination resistance is 1 kΩ to ensure proper signal integrity and minimize reflections.
To ensure reliable startup, make sure to decouple the power supply with a 10 μF capacitor and a 100 nF capacitor in parallel, and provide a stable voltage supply within the recommended operating range.
The maximum frequency deviation is ±50 ppm over the entire operating temperature range of -40°C to 85°C.
Yes, the FC5BQCCMC12.0-T1 is designed to withstand high vibration environments, with a vibration sensitivity of 0.5 g per Hz².
To prevent ESD damage, handle the device with an ESD wrist strap or mat, and ensure that the device is stored in an anti-static bag or container.