Part Details for FC4STCBAF12.0 by Fox Electronics
Results Overview of FC4STCBAF12.0 by Fox Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FC4STCBAF12.0 Information
FC4STCBAF12.0 by Fox Electronics is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for FC4STCBAF12.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
631-FC4STCBAF12.0-ND
|
DigiKey | CRYSTAL 12.0000MHZ SERIES TH Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1400 In Stock |
|
$0.3426 / $0.6000 | Buy Now |
DISTI #
FC4STCBAF12.0
|
Avnet Americas | - Bulk (Alt: FC4STCBAF12.0) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2903 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2440 / $0.4327 | Buy Now |
Part Details for FC4STCBAF12.0
FC4STCBAF12.0 CAD Models
FC4STCBAF12.0 Part Data Attributes
|
FC4STCBAF12.0
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FC4STCBAF12.0
Fox Electronics
Series - Fundamental Quartz Crystal, 12MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Samacsys Manufacturer | Fox | |
Additional Feature | BAG | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.35XB4.65XH3.6 (mm)/L0.447XB0.183XH0.142 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped |
Alternate Parts for FC4STCBAF12.0
This table gives cross-reference parts and alternative options found for FC4STCBAF12.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC4STCBAF12.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FOXSLF/120 | Fox Electronics | Check for Price | Series - Fundamental Quartz Crystal, 12MHz Nom, | FC4STCBAF12.0 vs FOXSLF/120 |