-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Foil, 5W, 0.002ohm, 2% +/-Tol, 50ppm/Cel, Surface Mount, 4320, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FC4L110R002GER by Ohmite Mfg Co is a Metal Foil Resistor.
Metal Foil Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30T0945
|
Newark | Current Sense Resistor, 0.002 Ohm, 5W, 2%, Resistance:0.002Ohm, Product Range:Fc4L Series, Resistor Case/Package:4319 Wide, Power Rating:5W, Resistance Tolerance:± 2%, Resistor Technology:Metal Foil, Product Length:11Mm Rohs Compliant: Yes |Ohmite FC4L110R002GER RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
28X4806
|
Newark | Current Sense Resistor, 0.002Ohm, 5W, 2%, Full Reel, Resistance:0.002Ohm, Product Range:Fc4L Series, Resistor Case/Package:4319 Wide, Power Rating:5W, Resistance Tolerance:± 2%, Resistor Technology:Metal Foil, Product Length:11Mm Rohs Compliant: Yes |Ohmite FC4L110R002GER RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
FC4L110R002GERCT-ND
|
DigiKey | RES 0.002 OHM 5W 4320 WIDE Min Qty: 1 Lead time: 20 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
4540 In Stock |
|
$1.5362 / $4.6600 | Buy Now |
DISTI #
588-FC4L110R002GER
|
Mouser Electronics | Current Sense Resistors - SMD 5watt 0.002ohms 2% SMD RoHS: Compliant | 4995 |
|
$1.8100 / $4.7800 | Buy Now |
DISTI #
V36:1790_29910034
|
Arrow Electronics | Res Metal Foil 2043 0.002 Ohm 2% 5W ±50ppm/°C Wide Terminal SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Date Code: 2507 | Americas - 1000 |
|
$4.3200 / $4.5390 | Buy Now |
DISTI #
70024771
|
RS | Resistor, Metal Foil, Res 0.002 Ohms, Pwr-Rtg 5 W, Tol 2%, SMT, Kelvin, Current Sense Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3200 / $3.6900 | RFQ |
|
Onlinecomponents.com | Res Metal Foil 2043 0.002 Ohm 2% 5W ±50ppm/°C Wide Terminal SMD T/R RoHS: Compliant | 3000 Factory Stock |
|
$1.4300 / $1.8400 | Buy Now |
DISTI #
87991309
|
Verical | Res Metal Foil 2043 0.002 Ohm 2% 5W ±50ppm/°C Wide Terminal SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2507 | Americas - 1000 |
|
$4.3200 / $4.5390 | Buy Now |
DISTI #
FC4L110R002GER
|
TTI | Current Sense Resistors - SMD 5watt 0.002ohms 2% SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.8500 / $3.1000 | Buy Now |
|
Master Electronics | Res Metal Foil 2043 0.002 Ohm 2% 5W ±50ppm/°C Wide Terminal SMD T/R RoHS: Compliant | 3000 Factory Stock |
|
$1.4300 / $1.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FC4L110R002GER
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
FC4L110R002GER
Ohmite Mfg Co
Fixed Resistor, Metal Foil, 5W, 0.002ohm, 2% +/-Tol, 50ppm/Cel, Surface Mount, 4320, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 11 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Resistance | 0.002 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4320 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | ONE SURFACE | |
Tolerance | 2% | |
Working Voltage | 0.1 V |
The thermal resistance of the FC4L110R002GER is typically around 10°C/W, but this can vary depending on the specific application and mounting method.
While the FC4L110R002GER is a high-power resistor, it is not optimized for high-frequency applications. For high-frequency use, a different resistor model may be more suitable.
The FC4L110R002GER has a maximum operating temperature of 155°C, but it's recommended to derate the power rating at higher temperatures to ensure reliability.
The FC4L110R002GER can be mounted using a variety of methods, including screw terminals, clips, or soldering. The recommended method depends on the specific application and thermal requirements.
Yes, the FC4L110R002GER is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.