-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FC1-10-01-T-K-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AJ1616
|
Newark | Connector, Ffc, 10Pos, 1Row, 1Mm Rohs Compliant: Yes |Samtec FC1-10-01-T-K-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 79 |
|
$0.9840 / $2.0400 | Buy Now |
DISTI #
SAM13846CT-ND
|
DigiKey | CONN FFC VERT 10POS 1MM SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
871 In Stock |
|
$1.0440 / $2.1400 | Buy Now |
DISTI #
FC1-10-01-T-K-TR
|
Avnet Americas | Conn FFC/FPC Socket 10 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: FC1-10-01-T-K-TR) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 2 Weeks, 6 Days Container: Reel | 29 Factory Stock |
|
$0.6178 / $1.1923 | Buy Now |
DISTI #
200-FC11001TKTR
|
Mouser Electronics | FFC & FPC Connectors 1.00 mm Flat Flexible Cable (FFC) Socket Strip RoHS: Compliant | 647 |
|
$0.8100 / $2.0000 | Buy Now |
DISTI #
V36:1790_08119611
|
Arrow Electronics | Conn FFC Connector SKT 10 POS 1mm Solder ST SMD T/R RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 1 Weeks Date Code: 2452 | Americas - 2550 |
|
$1.1090 / $2.0000 | Buy Now |
|
Onlinecomponents.com | 1.00 mm Flat Flexible Cable (FFC) Socket Strip RoHS: Compliant |
4209 In Stock |
|
$1.0130 / $1.2010 | Buy Now |
DISTI #
88182669
|
Verical | Conn FFC Connector SKT 10 POS 1mm Solder ST SMD T/R RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2515 | Americas - 4200 |
|
$1.4040 / $1.5600 | Buy Now |
DISTI #
87190306
|
Verical | Conn FFC Connector SKT 10 POS 1mm Solder ST SMD T/R RoHS: Compliant Min Qty: 29 Package Multiple: 29 | Americas - 29 |
|
$0.8500 / $2.0000 | Buy Now |
DISTI #
FC11001TKTR
|
TTI | RoHS: Compliant pbFree: Pb-Free Min Qty: 850 Package Multiple: 850 Container: Reel | Americas - 0 |
|
$0.6300 / $1.1300 | Buy Now |
DISTI #
5cd8e568cd7c1c4c3834cf12
|
Samtec | 1.00 mm Flat Flexible Cable (FFC) Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 29 |
|
$0.4700 / $2.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FC1-10-01-T-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FC1-10-01-T-K-TR
Samtec Inc
Card Edge Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 6 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.109 inch | |
Body Depth | 0.208 inch | |
Body Length | 0.485 inch | |
Body/Shell Style | SOCKET | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | DUAL PRONG | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 450VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |
This table gives cross-reference parts and alternative options found for FC1-10-01-T-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC1-10-01-T-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A2211H-2X03P | Joint Tech Electronic Industrial Co Ltd | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Locking, Black Insulator, Plug | FC1-10-01-T-K-TR vs A2211H-2X03P |
CA-06CMD | Circuit Assembly | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Black Insulator, Plug | FC1-10-01-T-K-TR vs CA-06CMD |
DIN-96FR-L33-A2C2 | Adam Technologies Inc | Check for Price | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Beige Insulator | FC1-10-01-T-K-TR vs DIN-96FR-L33-A2C2 |
A2016H-N-2X03P-C | Joint Tech Electronic Industrial Co Ltd | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Locking, Black Insulator, Plug | FC1-10-01-T-K-TR vs A2016H-N-2X03P-C |
MPVK-HB-2X03 | Morethanall Co Ltd | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Plug | FC1-10-01-T-K-TR vs MPVK-HB-2X03 |
H2000-2-06 | Marktech Optoelectronics | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Plug | FC1-10-01-T-K-TR vs H2000-2-06 |
2066S60000 | Leoco USA Corp | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Black Insulator, Plug | FC1-10-01-T-K-TR vs 2066S60000 |
A2016H-2X03P | Joint Tech Electronic Industrial Co Ltd | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Locking, Black Insulator, Plug | FC1-10-01-T-K-TR vs A2016H-2X03P |
A2016H-N-2X03P-A | Joint Tech Electronic Industrial Co Ltd | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Locking, Black Insulator, Plug | FC1-10-01-T-K-TR vs A2016H-N-2X03P-A |
A2016H-N-2X03P-B | Joint Tech Electronic Industrial Co Ltd | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Locking, Black Insulator, Plug | FC1-10-01-T-K-TR vs A2016H-N-2X03P-B |
The recommended torque for the screws on the FC1-10-01-T-K-TR connector is 0.5-1.5 in-lbs (0.056-0.169 Nm).
Yes, the FC1-10-01-T-K-TR connector is designed to withstand high-vibration environments and is suitable for applications such as aerospace, industrial, and automotive.
The operating temperature range of the FC1-10-01-T-K-TR connector is -55°C to 125°C (-67°F to 257°F).
Yes, the FC1-10-01-T-K-TR connector is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
The mating cycle life of the FC1-10-01-T-K-TR connector is 500 cycles minimum.