-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.05W, 50ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FC0402E50R0BSTS by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41R5602
|
Newark | Fc0402 25Ppm 50 0.1% S Ts E1 |Vishay FC0402E50R0BSTS RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
FC0402E50R0BSTS
|
Avnet Americas | FC0402 25PPM 50 0.1% S TS e1 - Bulk (Alt: FC0402E50R0BSTS) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9216 / $3.3248 | Buy Now |
DISTI #
71-FC0402E50R0BSTS
|
Mouser Electronics | High Frequency/RF Resistors 50ohms 0.1% 25ppm RoHS: Compliant | 2046 |
|
$0.9280 / $3.4300 | Buy Now |
DISTI #
FC0402E50R0BSTS
|
TTI | High Frequency/RF Resistors 50ohms 0.1% 25ppm pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$0.9300 / $3.1800 | Buy Now |
DISTI #
FC0402E50R0BSTS
|
Avnet Abacus | FC0402 25PPM 50 01 S TS e1 (Alt: FC0402E50R0BSTS) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FC0402E50R0BSTS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FC0402E50R0BSTS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.05W, 50ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, PRECISION | |
Construction | Chip | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 1.067 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.559 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 50 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 30 V |
This table gives cross-reference parts and alternative options found for FC0402E50R0BSTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC0402E50R0BSTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FC0402E50R0BST0 | Vishay Intertechnologies | $1.6105 | Fixed Resistor, Thin Film, 0.05W, 50ohm, 30V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | FC0402E50R0BSTS vs FC0402E50R0BST0 |
FC0402E50R0BSWS | Vishay Intertechnologies | $4.1780 | Fixed Resistor, Thin Film, 0.05W, 50ohm, 30V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | FC0402E50R0BSTS vs FC0402E50R0BSWS |
FC0402E50R0BTBWS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.05W, 50ohm, 30V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | FC0402E50R0BSTS vs FC0402E50R0BTBWS |
FC0402E50R0BBT0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.05W, 50ohm, 30V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | FC0402E50R0BSTS vs FC0402E50R0BBT0 |
FC0402E50R0BBWS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.05W, 50ohm, 30V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | FC0402E50R0BSTS vs FC0402E50R0BBWS |
FC0402E50R0BBT1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.05W, 50ohm, 30V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | FC0402E50R0BSTS vs FC0402E50R0BBT1 |
FC0402E50R0BTBST0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.05W, 50ohm, 30V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | FC0402E50R0BSTS vs FC0402E50R0BTBST0 |
FC0402E50R0BTBBS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.05W, 50ohm, 30V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | FC0402E50R0BSTS vs FC0402E50R0BTBBS |
FC0402E50R0BTBSWS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.05W, 50ohm, 30V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | FC0402E50R0BSTS vs FC0402E50R0BTBSWS |
FC0402E50R0BGWS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.05W, 50ohm, 30V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | FC0402E50R0BSTS vs FC0402E50R0BGWS |
The recommended soldering temperature profile for FC0402E50R0BSTS is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.
Yes, FC0402E50R0BSTS is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
The capacitance of FC0402E50R0BSTS decreases with increasing temperature, with a temperature coefficient of capacitance (TCC) of -55 ppm/°C.
Yes, FC0402E50R0BSTS is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
The maximum voltage derating for FC0402E50R0BSTS is 80% of the rated voltage, which is 50 V for this specific part number.