Part Details for FC0402E49R9BST0 by Vishay Intertechnologies
Results Overview of FC0402E49R9BST0 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FC0402E49R9BST0 Information
FC0402E49R9BST0 by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for FC0402E49R9BST0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FC0402E49R9BST0
|
Avnet Americas | FC0402 25PPM 49.9 0.1% S T0 e1 - Tape and Reel (Alt: FC0402E49R9BST0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.6032 / $3.3248 | Buy Now |
DISTI #
71-FC0402E49R9BST0
|
Mouser Electronics | High Frequency/RF Resistors 49.9 OHM .1% 25PPM 1/20W RoHS: Compliant | 2500 |
|
$2.0700 / $6.0900 | Buy Now |
DISTI #
FC0402E49R9BST0
|
TTI | High Frequency/RF Resistors 49.9 OHM .1% 25PPM 1/20W RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Reel |
Americas - 500 In Stock |
|
$1.6700 / $3.0000 | Buy Now |
DISTI #
FC0402E49R9BST0
|
TTI | High Frequency/RF Resistors 49.9 OHM .1% 25PPM 1/20W RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Reel |
Americas - 500 In Stock |
|
$1.6700 / $3.0000 | Buy Now |
Part Details for FC0402E49R9BST0
FC0402E49R9BST0 CAD Models
FC0402E49R9BST0 Part Data Attributes
|
FC0402E49R9BST0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FC0402E49R9BST0
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.05W, 49.9ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 1.067 mm | |
Package Style | SMT | |
Package Width | 0.559 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 49.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 30 V |
Alternate Parts for FC0402E49R9BST0
This table gives cross-reference parts and alternative options found for FC0402E49R9BST0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC0402E49R9BST0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FC0402E49R9BTT0 | Vishay Intertechnologies | Check for Price | Res,SMT,Thin Film,49.9 Ohms,30WV,.1% +/-Tol,-25,25ppm TC,0402 Case | FC0402E49R9BST0 vs FC0402E49R9BTT0 |
FC0402E49R9BTBBS | Vishay Intertechnologies | Check for Price | Res,SMT,Thin Film,49.9 Ohms,30WV,.1% +/-Tol,-25,25ppm TC,0402 Case | FC0402E49R9BST0 vs FC0402E49R9BTBBS |
FC0402E49R9BTT1 | Vishay Intertechnologies | Check for Price | Res,SMT,Thin Film,49.9 Ohms,30WV,.1% +/-Tol,-25,25ppm TC,0402 Case | FC0402E49R9BST0 vs FC0402E49R9BTT1 |
FC0402E49R9BTTS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.05W, 49.9ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | FC0402E49R9BST0 vs FC0402E49R9BTTS |
FC0402E49R9BSWS | Vishay Intertechnologies | Check for Price | Res,SMT,Thin Film,49.9 Ohms,30WV,.1% +/-Tol,-25,25ppm TC,0402 Case | FC0402E49R9BST0 vs FC0402E49R9BSWS |
FC0402E49R9BTBTS | Vishay Intertechnologies | Check for Price | Res,SMT,Thin Film,49.9 Ohms,30WV,.1% +/-Tol,-25,25ppm TC,0402 Case | FC0402E49R9BST0 vs FC0402E49R9BTBTS |
FC0402E49R9BSTS | Vishay Intertechnologies | Check for Price | Res,SMT,Thin Film,49.9 Ohms,30WV,.1% +/-Tol,-25,25ppm TC,0402 Case | FC0402E49R9BST0 vs FC0402E49R9BSTS |
FC0402E49R9BST0 Frequently Asked Questions (FAQ)
-
The recommended land pattern for FC0402E49R9BST0 is a rectangular pad with a size of 0.5 mm x 0.5 mm, with a non-solder mask defined (NSMD) pad shape. This is to ensure proper soldering and to prevent solder bridging.
-
Yes, FC0402E49R9BST0 is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency (SRF). However, it's essential to consider the component's parasitic inductance and capacitance when designing high-frequency circuits.
-
Yes, FC0402E49R9BST0 is compatible with lead-free soldering processes, including RoHS and WEEE directives. The component is designed to withstand the higher temperatures associated with lead-free soldering.
-
The maximum operating temperature range for FC0402E49R9BST0 is -55°C to +125°C. However, the component's electrical characteristics may degrade at extreme temperatures, so it's essential to consider the application's temperature requirements.
-
FC0402E49R9BST0 is rated for a maximum working voltage of 50 V. While it can be used in high-voltage applications, it's essential to ensure that the component is properly derated to prevent electrical overstress and to consider the application's voltage requirements.